-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8958
|
Newark | Usb 2.0 To I2C/Uart Conv, -40 To 85Deg C, Bridge Type:Usb To I2C/Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP2221A-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1010 |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
MCP2221A-I/ST-ND
|
DigiKey | IC USB TO I2C/UART 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2229 In Stock |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
MCP2221A-I/ST
|
Avnet Americas | USB to I2C/UART 12Mbps 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP2221A-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
98Y8958
|
Avnet Americas | USB to I2C/UART 12Mbps 14-Pin TSSOP Tube - Bulk (Alt: 98Y8958) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 6 Days Container: Bulk | 1010 Partner Stock |
|
$2.2200 / $2.8700 | Buy Now |
DISTI #
579-MCP2221A-I/ST
|
Mouser Electronics | USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant | 17773 |
|
$2.0100 / $2.7600 | Buy Now |
DISTI #
V36:1790_14761554
|
Arrow Electronics | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 | Americas - 644 |
|
$2.1630 / $2.6360 | Buy Now |
DISTI #
V99:2348_14761554
|
Arrow Electronics | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2351 | Americas - 111 |
|
$2.4310 / $2.7610 | Buy Now |
DISTI #
MCP2221A-I/ST
|
Microchip Technology Inc | USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes |
13927 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
|
Future Electronics | USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.2900 / $2.6400 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 14-Pin TSSOP - Tube RoHS: Compliant |
1056 In Stock 15072 Factory Stock |
|
$1.8300 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221A-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221A-I/ST
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 6 Days | |
Date Of Intro | 2016-06-15 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |