MCP2221A-I/SL
Microchip Technology Inc
Description: SPECIALTY MICROPROCESSOR CIRCUIT

Overview of MCP2221A-I/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for MCP2221A-I/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC2483
Newark Interface Bridge, Usb To I2C/Uart, Nsoic, Bridge Type:Usb To I2C/Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, rohs Compliant: Yes |Microchip MCP2221A-I/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1229
  • 1 $2.6300
  • 10 $2.4200
  • 25 $2.2200
  • 50 $2.1100
  • 114 $2.0100
$2.0100 / $2.6300 Buy Now
DISTI # 98AC1690
Newark Soic Usb 2.0 To I2C?/Uart Protocol Converter With Gpio Rohs Compliant: Yes |Microchip MCP2221A-I/SL RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 114 $2.0400
  • 513 $1.9700
$1.9700 / $2.0400 Buy Now
DISTI # MCP2221A-I/SL-ND
DigiKey IC USB TO I2C/UART 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1315
In Stock
  • 1 $2.5300
  • 25 $2.1300
  • 100 $1.9300
$1.9300 / $2.5300 Buy Now
DISTI # MCP2221A-I/SL
Avnet Americas Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: MCP2221A-I/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.5300
  • 25 $2.1300
  • 100 $1.9300
$1.9300 / $2.5300 Buy Now
DISTI # 579-MCP2221A-I/SL
Mouser Electronics USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant 6299
  • 1 $2.3300
  • 10 $2.3200
  • 25 $1.9300
  • 114 $1.9200
  • 285 $1.8900
  • 513 $1.8700
  • 1,026 $1.8500
$1.8500 / $2.3300 Buy Now
DISTI # MCP2221A-I/SL
Microchip Technology Inc USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes 1482

Alternates Available
  • 1 $2.5300
  • 25 $2.1300
  • 100 $1.9300
  • 1,000 $1.8800
  • 5,000 $1.8500
$1.8500 / $2.5300 Buy Now
Future Electronics MCP2221A Series 5.5V 13mA USB 2.0 I2C UART Protocol Converter with GPIO -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 6 Weeks Container: Tube 228
Tube
  • 57 $2.2600
  • 171 $2.2000
  • 285 $2.1800
  • 1,140 $2.1100
  • 1,710 $2.0700
$2.0700 / $2.2600 Buy Now
Onlinecomponents.com USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin SOIC N - Tube RoHS: Compliant 1221 In Stock
1425 Factory Stock
  • 57 $1.9700
  • 114 $1.9200
  • 285 $1.8400
  • 513 $1.8100
  • 1,026 $1.7200
  • 2,508 $1.6900
  • 5,016 $1.6700
  • 7,524 $1.6400
$1.6400 / $1.9700 Buy Now
DISTI # MCP2221A-I/SL
TME IC: USB controller, I2C,UART, 3÷5.5VDC, SO14 Min Qty: 1 175
  • 1 $2.6700
  • 5 $2.5200
  • 25 $2.1800
  • 114 $2.0300
$2.0300 / $2.6700 Buy Now
NAC USB 2.0 to I2C/UART Protocol Converter with GPIO - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube 1140
  • 1 $2.5400
  • 100 $2.2900
  • 500 $2.1200
  • 1,000 $2.0600
$2.0600 / $2.5400 Buy Now
DISTI # MCP2221A-I/SL
Avnet Silica Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 14 Pins, NSOIC (Alt: MCP2221A-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2221A-I/SL
EBV Elektronik Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 14 Pins, NSOIC (Alt: MCP2221A-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin SOIC N - Tube RoHS: Compliant 1221 In Stock
1425 Factory Stock
  • 57 $1.9700
  • 114 $1.9200
  • 285 $1.8400
  • 513 $1.8100
  • 1,026 $1.7200
  • 2,508 $1.6900
  • 5,016 $1.6700
  • 7,524 $1.6400
$1.6400 / $1.9700 Buy Now
Win Source Electronics IC USB TO I2C/UART 14SOIC / USB Bridge, USB to I²C/UART USB 2.0 I²C, UART Interface 14-SOIC 2600
  • 13 $4.0630
  • 30 $3.3340
  • 47 $3.2300
  • 64 $3.1250
  • 83 $3.0210
  • 111 $2.7090
$2.7090 / $4.0630 Buy Now

CAD Models for MCP2221A-I/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP2221A-I/SL by Microchip Technology Inc

MCP2221A-I/SL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2016-06-15
Samacsys Manufacturer
Microchip
Bus Compatibility
I2C; SMBUS; UART; USB
Clock Frequency-Max
12 MHz
Data Transfer Rate-Max
1.5 MBps
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Seated Height-Max
1.75 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. MCP2221A-I/SL
    Microchip Technology Inc
    SPECIALTY MICROPROCESSOR CIRCUIT
    VS

Alternate Parts for MCP2221A-I/SL

This table gives cross-reference parts and alternative options found for MCP2221A-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221A-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP2221AT-I/SL SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221A-I/SL vs MCP2221AT-I/SL
Part Number Description Manufacturer Compare
MCP2221AT-I/SL SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221A-I/SL vs MCP2221AT-I/SL
MCP2221AT-I/STVAO Microprocessor Circuit, CMOS, PDSO14 Microchip Technology Inc MCP2221A-I/SL vs MCP2221AT-I/STVAO
MCP2221A-I/ST SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221A-I/SL vs MCP2221A-I/ST
MCP2221AT-I/ST SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221A-I/SL vs MCP2221AT-I/ST

Related Parts for MCP2221A-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2221A-I/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2221A-I/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP2221A-I/SL would you like to use for your alert(s)?
  • Please alert me when MCP2221A-I/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP2221A-I/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2221A-I/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP2221A-I/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2221A-I/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2221A-I/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: