-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8955
|
Newark | Usb To I2C/Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To I2C/Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP2221A-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
13AC3629
|
Newark | Interface Bridge, Usb To I2C/Uart, Qfn16, Bridge Type:Usb To I2C/Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip MCP2221A-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.8600 | Buy Now |
DISTI #
MCP2221A-I/ML-ND
|
DigiKey | IC USB TO I2C/UART 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2667 In Stock |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
MCP2221A-I/ML
|
Avnet Americas | Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 16 Pins, QFN-EP - Rail/Tube (Alt: MCP2221A-I/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
98Y8955
|
Avnet Americas | Interface Bridge, USB to I2C/UART Serial Converter, 3 V to 5.5 V, 16 Pins, QFN-EP - Bulk (Alt: 98Y8955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 60 Partner Stock |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
579-MCP2221A-I/ML
|
Mouser Electronics | USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant | 4672 |
|
$2.1300 / $2.8000 | Buy Now |
DISTI #
V36:1790_14761551
|
Arrow Electronics | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2412 | Americas - 91 |
|
$2.1630 / $2.6120 | Buy Now |
DISTI #
MCP2221A-I/ML
|
Microchip Technology Inc | USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 / $2.8000 | Buy Now |
DISTI #
73927085
|
RS | Converter, USB 2.0 to I2C/UART Protocol Converter with GPIO, USB driver | Microchip Technology Inc. MCP2221A-I/ML RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 273 Package Multiple: 91 Container: Tube | 0Tube |
|
$2.2900 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221A-I/ML
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Date Of Intro | 2016-06-15 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for MCP2221A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP2221A-I/ML vs MCP14A1201T-E/MNYVAO |
MCP2221A-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP2221A-I/ML vs MCP2221A-I/MLVAO |
MCP14A1201-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP2221A-I/ML vs MCP14A1201-E/MNY |
MCP2221AT-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP2221A-I/ML vs MCP2221AT-I/MLVAO |
MCP14A1201T-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP2221A-I/ML vs MCP14A1201T-E/MNY |
MCP2221AT-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP2221A-I/ML vs MCP2221AT-I/ML |