-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2221-I/ST by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6366
|
Newark | Usb 2.0 To I2C/Uart Conv, Tssop-14, Bridge Type:Usb To I2C, Smbus, Uart, Supply Voltage Min:3V, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$2.4800 / $3.2800 | Buy Now |
DISTI #
MCP2221-I/ST-ND
|
DigiKey | IC USB TO I2C BRIDGE DEVICE 14TS Min Qty: 1 Lead time: 7 Weeks Container: Tube |
736 In Stock |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
MCP2221-I/ST
|
Avnet Americas | UART 1-CH 64Byte 3.3V/5V 14-Pin TSSOP T/R - Rail/Tube (Alt: MCP2221-I/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3934 / $2.5558 | Buy Now |
DISTI #
579-MCP2221-I/ST
|
Mouser Electronics | USB Interface IC USB to I2C Bridge Device RoHS: Compliant | 204 |
|
$2.3800 / $3.1500 | Buy Now |
DISTI #
V99:2348_06445321
|
Arrow Electronics | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2329 | Americas - 92 |
|
$1.9080 / $2.2290 | Buy Now |
DISTI #
MCP2221-I/ST
|
Microchip Technology Inc | USB-I2C Bridge, TSSOP, Projected EOL: 2039-06-03 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.2700 / $3.1500 | Buy Now |
DISTI #
70452467
|
RS | USB to I2C Bridge Device14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP2221-I/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 480 |
|
$2.7000 / $3.1800 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to I2C/UART Protocol Converter - 800mW - Serial Interface - 14-Pin TSSOP - Tube RoHS: Compliant |
384 In Stock |
|
$2.0000 / $2.4500 | Buy Now |
DISTI #
69806050
|
Verical | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2329 | Americas - 380 |
|
$2.7560 / $3.1850 | Buy Now |
DISTI #
77265525
|
Verical | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2350 | Americas - 192 |
|
$2.2100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221-I/ST
Microchip Technology Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip |
This table gives cross-reference parts and alternative options found for MCP2221-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2221-I/SL | Microchip Technology Inc | $1.8944 | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | MCP2221-I/ST vs MCP2221-I/SL |
MCP2221T-I/SL | Microchip Technology Inc | $2.7350 | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | MCP2221-I/ST vs MCP2221T-I/SL |
MCP2221T-I/ST | Microchip Technology Inc | Check for Price | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | MCP2221-I/ST vs MCP2221T-I/ST |
The maximum cable length supported by the MCP2221-I/ST is 3 meters (10 feet) for full-speed devices and 1 meter (3.3 feet) for low-speed devices.
Yes, the MCP2221-I/ST can be used as a USB-to-UART bridge, allowing for serial communication between a USB host and a UART device.
The MCP2221-I/ST can be configured for I2C or SPI communication by setting the appropriate registers and pins. Refer to the datasheet and application notes for specific configuration details.
The power consumption of the MCP2221-I/ST is typically around 50-100 mA, depending on the operating mode and configuration.
The MCP2221-I/ST is a full-speed USB 2.0 device and is not compatible with USB 3.0. However, it can be used with USB 3.0 hosts that are backwards compatible with USB 2.0.