Part Details for MCP2210T-I/MQ by Microchip Technology Inc
Overview of MCP2210T-I/MQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2210T-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0708
|
Newark | Usb To Spi Protocol Converter 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2210T-I/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2100 | Buy Now |
DISTI #
MCP2210T-I/MQCT-ND
|
DigiKey | IC CONVERTER USB-SPI 20-QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15613 In Stock |
|
$2.2750 / $2.8300 | Buy Now |
DISTI #
MCP2210T-I/MQ
|
Avnet Americas | USB to SPI Protocol Converter 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP2210T-I/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.1400 / $2.8300 | Buy Now |
DISTI #
579-MCP2210TIMQ
|
Mouser Electronics | USB Interface IC USB to SPI Protocol Converter RoHS: Compliant | 3176 |
|
$2.2700 / $2.5100 | Buy Now |
DISTI #
MCP2210T-I/MQ
|
Microchip Technology Inc | USB to SPI Protocol Converter with GPIO (Master Mode), Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
6755 Alternates Available |
|
$2.0500 / $2.8300 | Buy Now |
DISTI #
70568972
|
RS | USB to SPI Protocol Converter | Microchip Technology Inc. MCP2210T-I/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | USB-to-SPI Protocol Converter with GPIO (Host Mode) - USB 2.0 - 13mA, 3.3 to 5.5V Supply - 20-VQFN (5x5) Package - T&R. RoHS: Compliant |
3300 In Stock 6600 Factory Stock |
|
$2.1700 / $2.5600 | Buy Now |
|
Ameya Holding Limited | IC CONVERTER USB-SPI 20-QFN | 6755 |
|
RFQ | |
|
NAC | USB to SPI Protocol Converter - Package: 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$2.2700 / $2.8000 | Buy Now |