Part Details for MCP2210-I/MQ by Microchip Technology Inc
Overview of MCP2210-I/MQ by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2210-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0705
|
Newark | Usb To Spi Protocol Converter 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP2210-I/MQ Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 | Buy Now |
DISTI #
MCP2210-I/MQ-ND
|
DigiKey | IC CONVERTER USB-SPI 20-QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
643 In Stock |
|
$2.2750 / $2.8300 | Buy Now |
DISTI #
MCP2210-I/MQ
|
Avnet Americas | Interface Bridge, USB to SPI Master Converter, 3.3 V to 5.5 V, 20 Pins, QFN-EP - Rail/Tube (Alt: MCP2210-I/MQ) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1400 / $2.8300 | Buy Now |
DISTI #
579-MCP2210IMQ
|
Mouser Electronics | USB Interface IC USB to SPI Protocol Converter RoHS: Compliant | 1781 |
|
$2.2800 / $2.8300 | Buy Now |
DISTI #
MCP2210-I/MQ
|
Microchip Technology Inc | USB to SPI Protocol Converter with GPIO (Master Mode), Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
1742 Alternates Available |
|
$2.0500 / $2.8300 | Buy Now |
DISTI #
70451932
|
RS | Microchip MCP2210-I/MQ, USB to SPI Bridge, SPI/ USB, 12Mbit/s, 20-Pin QFN | Microchip Technology Inc. MCP2210-I/MQ RoHS: Not Compliant Min Qty: 146 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4100 / $2.8300 | RFQ |
|
Future Electronics | USB TO SPI PROTOCOL CONVERTER RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 Container: Tube | 219Tube |
|
$2.1000 / $2.2700 | Buy Now |
|
Onlinecomponents.com | USB to SPI Protocol Converter w/GPIO SPI Interface 5V - Automotive - 20-Pin QFN - Tube RoHS: Compliant |
730 In Stock 1679 Factory Stock |
|
$2.1100 / $2.4300 | Buy Now |
DISTI #
MCP2210-I/MQ
|
TME | IC: USB controller, SPI, 256BEEPROM, 3.3÷5.5VDC, QFN20 Min Qty: 1 | 0 |
|
$2.4000 / $3.0000 | RFQ |
|
Ameya Holding Limited | MCP2210 Series 5.5 V 8 Channel USB to SPI Protocol Converter SMT - QFN-20 | 1742 |
|
RFQ |