Part Details for MCP2200T-I/SS by Microchip Technology Inc
Overview of MCP2200T-I/SS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2200T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6147
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Microchip MCP2200T-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1430 |
|
$2.3700 / $2.7100 | Buy Now |
DISTI #
52R9951
|
Newark | Usb 2.0 To Uart Protocol Converter With Gpio 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip MCP2200T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
MCP2200T-I/SSCT-ND
|
DigiKey | IC USB 2.0 - UART 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3630 In Stock |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
MCP2200T-I/SS
|
Avnet Americas | Interface Bridge, USB to UART Serial Converter, 3 V to 5.5 V, 20 Pins, SSOP - Tape and Reel (Alt: MCP2200T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
579-MCP2200T-I/SS
|
Mouser Electronics | USB Interface IC USB-to-UART Protocol Converter w/ GPIO RoHS: Compliant | 6567 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
V72:2272_06445270
|
Arrow Electronics | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2323 Container: Cut Strips | Americas - 4500 |
|
$2.1770 / $2.3710 | Buy Now |
DISTI #
VBF:5286_06445270
|
Arrow Electronics | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Date Code: 2321 | Americas - 3200 |
|
$2.1550 | Buy Now |
DISTI #
MCP2200T-I/SS
|
Microchip Technology Inc | USB to UART Protocol Converter, Projected EOL: 2034-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
DISTI #
70047467
|
RS | USB 2.0 to UART Protocol converter with GPIO | Microchip Technology Inc. MCP2200T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
|
Future Electronics | MCP2200 Series 5.5V 12 Mbps USB 2.0 to UART Protocol Converter with GPIO-SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |