Part Details for MCP2200EV-VCP by Microchip Technology Inc
Overview of MCP2200EV-VCP by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2200EV-VCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4235
|
Newark | Usb To Rs232, Demo Board, Kit Application Type:Interface, Application Sub Type:Usb To Rs232, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp2200, Product Range:-, Kit Contents:Board Only, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Microchip MCP2200EV-VCP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2100 | Buy Now |
DISTI #
69R7455
|
Newark | Usb To Rs232, W/Usb Cable, Demo Board, Kit Application Type:Interface, Application Sub Type:Usb To Rs232, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp2200, Product Range:-, Kit Contents:Board Only Rohs Compliant: Yes |Microchip MCP2200EV-VCP Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 | Buy Now |
DISTI #
MCP2200EV-VCP-ND
|
DigiKey | MOD EVAL USB/RS232 MCP2200 Min Qty: 1 Lead time: 40 Weeks Container: Box |
29 In Stock |
|
$43.1900 | Buy Now |
DISTI #
MCP2200EV-VCP
|
Avnet Americas | MCP2200 USB to RS232 Demonstration Board - Boxed Product (Development Kits) (Alt: MCP2200EV-VCP) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$41.9900 | Buy Now |
DISTI #
579-MCP2200EVVCP
|
Mouser Electronics | Interface Development Tools MCP2200 USB to RS232 Demo Board RoHS: Compliant | 94 |
|
$43.1900 | Buy Now |
DISTI #
V99:2348_06445278
|
Arrow Electronics | MCP2200 Interface Controller Development Kit Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1712 | Americas - 2 |
|
$10.0350 / $46.2903 | Buy Now |
DISTI #
MCP2200EV-VCP
|
Microchip Technology Inc | MCP2200 USB to RS232 Demo Board, Projected EOL: RoHS: Compliant pbFree: Yes |
184 Alternates Available |
|
$41.9900 | Buy Now |
DISTI #
70047512
|
RS | Microchip MCP2200EV-VCP, USB to RS232 Demonstration Board For MCP2200 | Microchip Technology Inc. MCP2200EV-VCP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5400 / $48.3800 | RFQ |
|
Future Electronics | MCP2200 Series USB to RS232 Development And Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$45.5300 / $47.8100 | Buy Now |
|
Onlinecomponents.com | USB To RS232 Development And Evaluation Board For The MCP2200 USB To UART Device RoHS: Compliant |
2 In Stock |
|
$47.3600 | Buy Now |