Part Details for MCP2200-I/SO by Microchip Technology Inc
Results Overview of MCP2200-I/SO by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2200-I/SO Information
MCP2200-I/SO by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP2200-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1730
|
Newark | Ic, Usb2.0-To-Uart, W/Gpio, 20Soic, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 230 |
|
$2.0500 / $2.7100 | Buy Now |
DISTI #
MCP2200-I/SO-ND
|
DigiKey | IC USB TO UART 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
706 In Stock |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
MCP2200-I/SO
|
Avnet Americas | Interface Bridge, USB to UART Serial Converter, 3 V to 5.5 V, 20 Pins, WSOIC - Rail/Tube (Alt: MCP22... more RoHS: Compliant Min Qty: 152 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9656 / $2.1000 | Buy Now |
DISTI #
579-MCP2200-I/SO
|
Mouser Electronics | USB Interface IC USB-to-UART Protocol Converter w/ GPIO RoHS: Compliant | 1821 |
|
$1.9700 / $2.6100 | Buy Now |
DISTI #
E54:1762_00678305
|
Arrow Electronics | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 4 Weeks Date Code: 2443 | Europe - 38 |
|
$1.9850 / $2.1740 | Buy Now |
DISTI #
V99:2348_06445266
|
Arrow Electronics | USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2327 | Americas - 28 |
|
$2.3280 / $2.4300 | Buy Now |
DISTI #
MCP2200-I/SO
|
Microchip Technology Inc | USB to UART Protocol Converter, SOIC, Projected EOL: 2034-03-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
9 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
DISTI #
70047463
|
RS | Microchip MCP2200-I/SO, USB Controller, 12Mbit/s, USB 2.0, 5.5 V, 20-Pin SOIC W | Microchip Technolo... more RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.5800 | RFQ |
|
Future Electronics | MCP2200 Series 5.5 V SMT 8 Channel USB to UART Serial Converter-SOIC-20LD RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 38 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$2.0300 / $2.1900 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to UART Protocol Converter w/GPIO UART Interface - 3.3V/5V - Automotive - SOIC W - 20-Pin. RoHS: Compliant |
418 In Stock 266 Factory Stock |
|
$1.6600 / $1.9600 | Buy Now |