Part Details for MCP2155T-I/SO by Microchip Technology Inc
Results Overview of MCP2155T-I/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2155T-I/SO Information
MCP2155T-I/SO by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2155T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4959
|
Newark | Irdar Protocol Handler Plus Endec For Dce Apps, Rohs Compliant: Yes |Microchip MCP2155T-I/SO RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now |
DISTI #
MCP2155T-I/SO-ND
|
DigiKey | IC IRDA PROTOCOL CONTRLR 18-SOIC Min Qty: 1100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
MCP2155T-I/SO
|
Avnet Americas | IrDA Controller 18-Pin SOIC W T/R - Tape and Reel (Alt: MCP2155T-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0950 / $4.3750 | Buy Now |
DISTI #
579-MCP2155T-I/SO
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
MCP2155T-I/SO
|
Microchip Technology Inc | IrDA protocol handler plus endec for DCE Apps, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.9300 / $5.4200 | Buy Now |
DISTI #
70567810
|
RS | IrDA(R) protocol handler plus endec for DCE Apps | Microchip Technology Inc. MCP2155T-I/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | IrDA Controller - UART Interface - 7mA, 3 to 5.5V Supply - 18-SOIC Package - Tape & Reel. RoHS: Compliant | 0 |
|
$3.6600 / $10.0300 | Buy Now |
|
NAC | IrDA protocol handler plus endec for DCE Apps - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
DISTI #
MCP2155T-I/SO
|
Avnet Silica | IrDA Controller 18Pin SOIC W TR (Alt: MCP2155T-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2155T-I/SO
MCP2155T-I/SO CAD Models
MCP2155T-I/SO Part Data Attributes
|
MCP2155T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2155T-I/SO
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm |
Alternate Parts for MCP2155T-I/SO
This table gives cross-reference parts and alternative options found for MCP2155T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2155T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2155T-I/SORVB | Microchip Technology Inc | Check for Price | IrDA. protocol handler plus endec for DCE Apps, -40C to +85C, 18-SOIC 300mil, T/R | MCP2155T-I/SO vs MCP2155T-I/SORVB |
MCP2155-I/SORVB | Microchip Technology Inc | Check for Price | IrDA. protocol handler plus endec for DCE Apps, -40C to +85C, 18-SOIC 300mil, TUBE | MCP2155T-I/SO vs MCP2155-I/SORVB |
MCP2155-I/SO | Microchip Technology Inc | Check for Price | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP2155T-I/SO vs MCP2155-I/SO |
MCP2155T-I/SSRVB | Microchip Technology Inc | Check for Price | IrDA. protocol handler plus endec for DTE Apps, -40C to +85C, 20-SSOP 208mil, T/R | MCP2155T-I/SO vs MCP2155T-I/SSRVB |
MCP2155-I/SSRVB | Microchip Technology Inc | Check for Price | IrDA. protocol handler plus endec for DTE Apps, -40C to +85C, 20-SSOP 208mil, TUBE | MCP2155T-I/SO vs MCP2155-I/SSRVB |
MCP2155-I/P | Microchip Technology Inc | $4.5651 | SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | MCP2155T-I/SO vs MCP2155-I/P |