-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2942
|
Newark | Specialized Interface, Uart, Soic-18, Ic Interface Type:Serial, Uart, Interface Applications:Data Communication Equipment, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:18Pins, Product Range:-Rohs Compliant: Yes |Microchip MCP2155-I/SO Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 | Buy Now |
DISTI #
MCP2155-I/SO-ND
|
DigiKey | IC IRDA PROTOCOL CTRLR 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
28 In Stock |
|
$5.4200 | Buy Now |
DISTI #
MCP2155-I/SO
|
Avnet Americas | IrDA Controller 18-Pin SOIC W - Rail/Tube (Alt: MCP2155-I/SO) RoHS: Compliant Min Qty: 84 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
579-MCP2155-I/SO
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 126 |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
MCP2155-I/SO
|
Microchip Technology Inc | IrDA protocol handler plus endec for DCE Apps, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1386 Alternates Available |
|
$3.9300 / $5.4200 | Buy Now |
DISTI #
70567981
|
RS | IrDA(R) protocol handler plus endec for DCE Apps | Microchip Technology Inc. MCP2155-I/SO RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ |
|
Future Electronics | Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 42 Lead time: 4 Container: Tube | 0Tube |
|
$5.3200 / $5.4300 | Buy Now |
|
Onlinecomponents.com | IrDA Standard Protocol Stack Controller - 3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant | 1386 Factory Stock |
|
$3.5100 / $4.1000 | Buy Now |
|
Ameya Holding Limited | Bi-Directional 5.5 V 115.2 kbd Standard Stack Controller Surface Mount - SOIC-18 | 1386 |
|
RFQ | |
|
NAC | IrDA protocol handler plus endec for DCE Apps - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube | 1092 |
|
$4.2700 / $5.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2155-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2155-I/SO
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for MCP2155-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2155-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2155-I/SORVB | IrDA. protocol handler plus endec for DCE Apps, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2155-I/SO vs MCP2155-I/SORVB |
MCP2155T-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2155-I/SO vs MCP2155T-I/SO |