-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7121
|
Newark | Irda Stack Controller, Dip-18, Ic Function:Infrared Encoder/Decoder, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Dip, No. Of Pins:18Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Microchip MCP2155-I/P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 | Buy Now |
DISTI #
MCP2155-I/P-ND
|
DigiKey | IC IRDA PROTOCOL CTRLR 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
99 In Stock |
|
$4.3100 / $5.6700 | Buy Now |
DISTI #
MCP2155-I/P
|
Avnet Americas | IrDA Controller 18-Pin PDIP - Rail/Tube (Alt: MCP2155-I/P) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.3100 / $5.6700 | Buy Now |
DISTI #
579-MCP2155-I/P
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 100 |
|
$4.3100 / $5.6700 | Buy Now |
DISTI #
MCP2155-I/P
|
Microchip Technology Inc | IrDA protocol handler plus endec for DCE Apps, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3075 Alternates Available |
|
$4.1000 / $5.6700 | Buy Now |
DISTI #
70046512
|
RS | IRDA" PROTOCOL HANDLER PLUS ENDEC FOR DCE APPS, PDIP -18 | Microchip Technology Inc. MCP2155-I/P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8200 / $5.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3075 Factory Stock |
|
$3.6700 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2155-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2155-I/P
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2155-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2155-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2155T-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2155-I/P vs MCP2155T-I/SO |
MCP2155-I/SSRVB | IrDA. protocol handler plus endec for DTE Apps, -40C to +85C, 20-SSOP 208mil, TUBE | Microchip Technology Inc | MCP2155-I/P vs MCP2155-I/SSRVB |
MCP2155-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2155-I/P vs MCP2155-I/SO |
MCP2155-I/SORVB | IrDA. protocol handler plus endec for DCE Apps, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2155-I/P vs MCP2155-I/SORVB |
MCP2155-I/SSG | SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2155-I/P vs MCP2155-I/SSG |
MCP2155T-I/SSG | SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2155-I/P vs MCP2155T-I/SSG |