-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2150-I/P by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0223
|
Newark | Irda Controller, 115.2Kbaud, 5.5V, Dip-18, Ic Function:Irda Standard Protocol Stack Controller Supp... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
MCP2150-I/P-ND
|
DigiKey | IC IRDA STD CONTROLLER 18DIP Min Qty: 100 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
MCP2150-I/P
|
Avnet Americas | Infrared Encoder/Decoder 18-Pin PDIP - Rail/Tube (Alt: MCP2150-I/P) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.2705 / $4.5625 | Buy Now |
DISTI #
579-MCP2150-I/P
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 92 |
|
$4.3100 / $5.6700 | Buy Now |
DISTI #
MCP2150-I/P
|
Microchip Technology Inc | IrDA protocol handler plus endec for DTE Apps, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.1000 / $5.6700 | Buy Now |
DISTI #
70388632
|
RS | Microchip MCP2150-I/P Data Acquisition Circuit, 18-Pin PDIP | Microchip Technology Inc. MCP2150-I/P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.8500 | RFQ |
|
Onlinecomponents.com | IrDA Standard Protocol Stack Controller Supporting DTE Applications - -40°C to 85°C - 18-Pin PDIP RoHS: Compliant | 0 |
|
$3.6300 / $4.3400 | Buy Now |
|
NAC | IrDA protocol handler plus endec for DTE Apps - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Tube | 0 |
|
$4.4500 / $5.3700 | Buy Now |
DISTI #
MCP2150-I/P
|
Avnet Silica | Infrared EncoderDecoder 18Pin PDIP (Alt: MCP2150-I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2150-I/P
|
EBV Elektronik | Infrared EncoderDecoder 18Pin PDIP (Alt: MCP2150-I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2150-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2150-I/P
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2150-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2150-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2150-I/SORVB | Microchip Technology Inc | Check for Price | IrDA protocol handler plus endec for DTE Apps, -40C to +85C, 18-SOIC 300mil, TUBE | MCP2150-I/P vs MCP2150-I/SORVB |
MCP2150-I/SO | Microchip Technology Inc | $4.4302 | SPECIALTY TELECOM CIRCUIT, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 | MCP2150-I/P vs MCP2150-I/SO |
The MCP2150-I/P can support up to 16 devices on the same IrDA interface, but it's recommended to limit it to 4-6 devices to ensure reliable communication.
The MCP2150-I/P does not have built-in flow control. However, you can implement flow control using software by sending XON/XOFF characters or using RTS/CTS signals.
The MCP2150-I/P supports baud rates from 9600 bps to 115200 bps. However, the recommended baud rate for IrDA communication is 9600 bps or 115200 bps.
Yes, the MCP2150-I/P has built-in noise filtering and error correction mechanisms to ensure reliable communication in noisy environments. However, it's recommended to use a shielded cable and follow proper PCB design guidelines to minimize noise.
The MCP2150-I/P has a low-power mode that can be enabled by setting the PWROFF bit in the Control Register. Additionally, you can reduce power consumption by disabling the transmitter and receiver when not in use.