Part Details for MCP2120T-I/SL by Microchip Technology Inc
Overview of MCP2120T-I/SL by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for MCP2120T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2715
|
Newark | Infrared Encoder/ Decoder, Uart, Soic-14, Ic Function:Infrared Encoder/ Decoder, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP2120T-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2546 |
|
$1.3600 / $1.4900 | Buy Now |
DISTI #
92C4166
|
Newark | Ic, encoder/Decoder, Telecomm/Datacomm, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP2120T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
MCP2120T-I/SLCT-ND
|
DigiKey | IC ENCODR/DECODR 2.5V IR 14-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20118 In Stock |
|
$1.1375 / $1.4300 | Buy Now |
DISTI #
MCP2120T-I/SL
|
Avnet Americas | Infrared Encoder/Decoder 14-Pin SOIC N T/R - Bulk (Alt: MCP2120T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.4300 | Buy Now |
DISTI #
579-MCP2120T-I/SL
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Infrared encod/decod RoHS: Compliant | 10230 |
|
$1.1400 / $1.4300 | Buy Now |
DISTI #
V72:2272_06445307
|
Arrow Electronics | Infrared Encoder/Decoder -40°C to 85°C 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 6091 |
|
$1.1669 / $1.2627 | Buy Now |
DISTI #
MCP2120T-I/SL
|
Microchip Technology Inc | Infrared encoder/decoder, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 147400 |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
70452465
|
RS | Infrared encoder/decoder14 SOIC .150in T/R | Microchip Technology Inc. MCP2120T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
|
Future Electronics | MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 2600Reel |
|
$1.1600 | Buy Now |
|
Onlinecomponents.com | Infrared Encoder/Decoder - 14-Pin SOIC - N - Tape&Reel RoHS: Compliant |
9750 In Stock 148200 Factory Stock |
|
$1.0700 / $1.1100 | Buy Now |
Part Details for MCP2120T-I/SL
MCP2120T-I/SL CAD Models
MCP2120T-I/SL Part Data Attributes:
|
MCP2120T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2120T-I/SL
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |