-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4452
|
Newark | Ic, Irda Controller, 2120, Dip14, Ic Function:Infrared Encoder/ Decoder, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Package Type:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip MCP2120-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1467 |
|
$1.2600 / $1.5300 | Buy Now |
DISTI #
MCP2120-I/P-ND
|
DigiKey | IC ENCODER/DECODR INFRARED 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
284 In Stock |
|
$1.2125 / $1.5000 | Buy Now |
DISTI #
MCP2120-I/P
|
Avnet Americas | Infrared Encoder/Decoder 14-Pin PDIP - Rail/Tube (Alt: MCP2120-I/P) RoHS: Compliant Min Qty: 270 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
579-MCP2120IP
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Infrared encod/decod RoHS: Compliant | 1613 |
|
$1.2200 / $1.5000 | Buy Now |
DISTI #
MCP2120-I/P
|
Microchip Technology Inc | Infrared encoder/decoder, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5150 Alternates Available |
|
$1.0900 / $1.5000 | Buy Now |
DISTI #
70046133
|
RS | MCP2120-I/P Microchip, IR Transceiver IrDA V1.3, Through Hole, 19.69x7.11x4.95mm | Microchip Technology Inc. MCP2120-I/P RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Future Electronics | MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.2300 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Infrared Encoder/Decoder - -40°C to 85°C - 14-Pin PDIP - Tube RoHS: Compliant |
600 In Stock 3390 Factory Stock |
|
$1.1400 / $1.2600 | Buy Now |
DISTI #
65657411
|
Verical | Infrared Encoder/Decoder -40°C to 85°C 14-Pin PDIP Tube Min Qty: 60 Package Multiple: 30 Date Code: 2247 | Americas - 600 |
|
$1.4806 / $1.6689 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2120-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2120-I/P
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2120-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2120-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2120-I/SL | SPECIALTY TELECOM CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2120-I/P vs MCP2120-I/SL |
MCP2120T-I/SL | SPECIALTY TELECOM CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2120-I/P vs MCP2120T-I/SL |