Part Details for MCP2030T-I/ST by Microchip Technology Inc
Results Overview of MCP2030T-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2030T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7001
|
Newark | Ic, telecomm Interface, Other/Special/Misc, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
MCP2030T-I/STCT-ND
|
DigiKey | IC KEYLESS ENTRY AFE 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 / $3.0500 | Buy Now |
DISTI #
MCP2030T-I/ST
|
Avnet Americas | AFE General Purpose 3V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2030T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3226 / $2.4802 | Buy Now |
DISTI #
579-MCP2030T-I/ST
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
MCP2030T-I/ST
|
Microchip Technology Inc | 3F ANALOG TRANSPONDER, TSSOP, Projected EOL: 2034-11-28 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
100 Alternates Available COO: Thailand |
|
$2.2200 / $3.0500 | Buy Now |
DISTI #
70454071
|
RS | Keyless Entry AFE14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP2030T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Future Electronics | 3F ANALOG TRANSPONDER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$2.4500 / $6.7000 | Buy Now |
|
NAC | Keyless Entry AFE - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4600 / $3.0300 | Buy Now |
DISTI #
MCP2030T-I/ST
|
Avnet Silica | AFE General Purpose 3V 14Pin TSSOP TR (Alt: MCP2030T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP2030T-I/ST
MCP2030T-I/ST CAD Models
MCP2030T-I/ST Part Data Attributes
|
MCP2030T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030T-I/ST
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.4 MM, PLASTIC, MO-153, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MCP2030T-I/ST
This table gives cross-reference parts and alternative options found for MCP2030T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2030T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2030-I/P | Microchip Technology Inc | $3.4409 | SPECIALTY CONSUMER CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP2030T-I/ST vs MCP2030-I/P |
MCP2030T-I/SL | Microchip Technology Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT | MCP2030T-I/ST vs MCP2030T-I/SL |
MCP2030-I/SL | Microchip Technology Inc | $1.8219 | SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MCP2030T-I/ST vs MCP2030-I/SL |