Part Details for MCP2030AT-I/ST by Microchip Technology Inc
Results Overview of MCP2030AT-I/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2030AT-I/ST Information
MCP2030AT-I/ST by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2030AT-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0704
|
Newark | Keyless Entry Afe 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP2030AT-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4900 | Buy Now |
DISTI #
MCP2030AT-I/STCT-ND
|
DigiKey | IC PEPS/TPMS 125KHZ 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6951 In Stock |
|
$2.5500 / $3.1700 | Buy Now |
DISTI #
MCP2030AT-I/ST
|
Avnet Americas | Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.3868 / $2.5500 | Buy Now |
DISTI #
579-MCP2030ATIST
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 0 |
|
$2.5500 | Order Now |
DISTI #
MCP2030AT-I/ST
|
Microchip Technology Inc | 3D ANALOG TRANSPONDER, TSSOP, Projected EOL: 2034-02-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.3000 / $3.1700 | Buy Now |
DISTI #
70569716
|
RS | IC KEYLESS ENTRY AFE 3CH 14TSSOP Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$2.6100 / $7.3400 | Buy Now |
|
NAC | Keyless Entry AFE - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
MCP2030AT-I/ST
|
EBV Elektronik | Analog Front End IC 3 Channels Microwire SPI 2 V to 36 V 14 Pins TSSOP (Alt: MCP2030AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2500 Factory Stock |
|
$2.6100 / $7.3400 | Buy Now |
Part Details for MCP2030AT-I/ST
MCP2030AT-I/ST CAD Models
MCP2030AT-I/ST Part Data Attributes
|
MCP2030AT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030AT-I/ST
Microchip Technology Inc
IC,TELECOMM INTERFACE, OTHER/SPECIAL/MISC,TSSOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip |
MCP2030AT-I/ST Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP2030AT-I/ST is 1 MHz.
-
Yes, the MCP2030AT-I/ST can be used in a 5V system, but it is recommended to use a voltage regulator to ensure the input voltage does not exceed 4.5V.
-
To configure the MCP2030AT-I/ST for I2C mode, connect the SCL pin to the clock signal, the SDA pin to the data signal, and set the A0, A1, and A2 pins to select the I2C address.
-
The maximum current rating of the MCP2030AT-I/ST is 10mA per pin, with a total current limit of 50mA.
-
The MCP2030AT-I/ST is rated for operation up to 125°C, but it is recommended to derate the device for high-temperature operation to ensure reliability.