Part Details for MCP2030AT-I/SL by Microchip Technology Inc
Overview of MCP2030AT-I/SL by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2030AT-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0703
|
Newark | Keyless Entry Afe 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2030AT-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 | Buy Now |
DISTI #
MCP2030AT-I/SL-ND
|
DigiKey | IC PEPS/TPMS 125KHZ 14SOIC Min Qty: 2600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3875 | Buy Now |
DISTI #
MCP2030AT-I/SL
|
Avnet Americas | THREE-CHANNEL ANALOG FRONT-END DEVICE - Tape and Reel (Alt: MCP2030AT-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2400 / $2.9900 | Buy Now |
DISTI #
579-MCP2030ATISL
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
DISTI #
MCP2030AT-I/SL
|
Microchip Technology Inc | 3D ANALOG TRANSPONDER, Projected EOL: 2034-02-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1600 / $2.9900 | Buy Now |
DISTI #
70569714
|
RS | IC KEYLESS ENTRY AFE 3CH 14SOIC | Microchip Technology Inc. MCP2030AT-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
|
NAC | Keyless Entry AFE - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3700 / $6.4900 | Buy Now |
Part Details for MCP2030AT-I/SL
MCP2030AT-I/SL CAD Models
MCP2030AT-I/SL Part Data Attributes
|
MCP2030AT-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030AT-I/SL
Microchip Technology Inc
IC,TELECOMM INTERFACE, OTHER/SPECIAL/MISC,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 10 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2030AT-I/SL
This table gives cross-reference parts and alternative options found for MCP2030AT-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2030AT-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2030A-I/SL | Microchip Technology Inc | $2.7609 | IC,TELECOMM INTERFACE, OTHER/SPECIAL/MISC,SOP,14PIN,PLASTIC | MCP2030AT-I/SL vs MCP2030A-I/SL |