Part Details for MCP2030A-I/SL by Microchip Technology Inc
Results Overview of MCP2030A-I/SL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2030A-I/SL Information
MCP2030A-I/SL by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2030A-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0701
|
Newark | Keyless Entry Afe 14 Soic .150In Tube Rohs Compliant: Yes |Microchip MCP2030A-I/SL RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 | Buy Now |
DISTI #
MCP2030A-I/SL-ND
|
DigiKey | IC PEPS/TPMS 125KHZ 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
511 In Stock |
|
$2.5500 / $3.1700 | Buy Now |
DISTI #
MCP2030A-I/SL
|
Avnet Americas | Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, NSOIC - Rail/Tube (Alt: MCP2... more RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.3868 / $2.5500 | Buy Now |
DISTI #
579-MCP2030AISL
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 151 |
|
$2.5500 / $3.1700 | Buy Now |
DISTI #
MCP2030A-I/SL
|
Microchip Technology Inc | 3D ANALOG TRANSPONDER, SOIC, Projected EOL: 2034-02-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
6384 Alternates Available |
|
$2.3000 / $3.1700 | Buy Now |
DISTI #
70569718
|
RS | IC KEYLESS ENTRY AFE 3CH 14SOIC | Microchip Technology Inc. MCP2030A-I/SL RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 / $5.2000 | RFQ |
|
Onlinecomponents.com | Analog Front End - 3V - 14-Pin SOIC N - Tube RoHS: Compliant | 6384 Factory Stock |
|
$2.4100 / $2.7900 | Buy Now |
DISTI #
MCP2030A-I/SL
|
TME | IC: A/D converter, AFE, SPI, SO14, 2÷3.6VDC, 10kbps Min Qty: 1 | 0 |
|
$2.8300 / $3.5900 | RFQ |
|
NAC | Keyless Entry AFE - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 171 Package Multiple: 57 Container: Tube | 0 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
MCP2030A-I/SL
|
EBV Elektronik | Analog Front End IC 3 Channels Microwire SPI 2 V to 36 V 14 Pins NSOIC (Alt: MCP2030A-I/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP2030A-I/SL
MCP2030A-I/SL CAD Models
MCP2030A-I/SL Part Data Attributes
|
MCP2030A-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030A-I/SL
Microchip Technology Inc
IC,TELECOMM INTERFACE, OTHER/SPECIAL/MISC,SOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip |
MCP2030A-I/SL Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP2030A-I/SL is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
The MCP2030A-I/SL can be configured for I2C or SPI mode by connecting the MODE pin to VDD (I2C mode) or GND (SPI mode).
-
The minimum and maximum voltage range for the analog input of the MCP2030A-I/SL is 0V to VDD (typically 5V).
-
To handle noise and EMI issues with the MCP2030A-I/SL, use proper PCB layout, add decoupling capacitors, and consider using a shielded cable or twisted pair wiring for the analog input signals.
-
Yes, the MCP2030A-I/SL can be used with a 3.3V microcontroller, but the VDD pin should be connected to 3.3V and the analog input voltage range should be limited to 0V to 3.3V.