-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K6998
|
Newark | Afe, 3 Ch, Spi, 3.6V, Afe Ic Type:3 Channel Analog Front End, Afe Ic Application:Data Converters, ... more RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
MCP2030-I/SL-ND
|
DigiKey | IC KEYLESS ENTRY AFE 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
240 In Stock |
|
$2.4625 / $3.0500 | Buy Now |
DISTI #
MCP2030-I/SL
|
Avnet Americas | AFE General Purpose 3V 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP2030-I/SL) RoHS: Compliant Min Qty: 171 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3049 / $2.4625 | Buy Now |
DISTI #
579-MCP2030-I/SL
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 135 |
|
$2.4700 / $3.0500 | Buy Now |
DISTI #
V99:2348_06441240
|
Arrow Electronics | AFE General Purpose 3V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1528 | Americas - 2 |
|
$0.4821 / $2.5338 | Buy Now |
DISTI #
MCP2030-I/SL
|
Microchip Technology Inc | 3F ANALOG TRANSPONDER, SOIC, Projected EOL: 2034-11-28 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tube |
1653 Alternates Available COO: Thailand |
|
$2.2200 / $3.0500 | Buy Now |
DISTI #
70569719
|
RS | Keyless Entry AFE | Microchip Technology Inc. MCP2030-I/SL RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $5.0200 | RFQ |
|
Future Electronics | MCP2030 Series 3.6 V 10 Kb/s 125 KHz 3-Channel Analog Front-End Device - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 57 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.3200 / $2.5100 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 3V - 14-Pin SOIC N - Tube RoHS: Compliant | 1881 Factory Stock |
|
$2.4000 / $2.7000 | Buy Now |
DISTI #
MCP2030-I/SL
|
TME | IC: A/D converter, AFE, SPI, SO14, 2÷3.6VDC, 10kbps Min Qty: 1 | 0 |
|
$2.7200 / $3.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2030-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030-I/SL
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.69 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2030-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2030-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2030T-I/SL | Microchip Technology Inc | Check for Price | SPECIALTY CONSUMER CIRCUIT | MCP2030-I/SL vs MCP2030T-I/SL |
MCP2030-I/P | Microchip Technology Inc | $3.4409 | SPECIALTY CONSUMER CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | MCP2030-I/SL vs MCP2030-I/P |