-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K6997
|
Newark | Afe, 3 Ch, Spi, 3.6V, Afe Ic Type:3 Channel Analog Front End, Afe Ic Application:Data Converters, No. Of Channels:3Channels, Ic Interface Type:Spi, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP2030-I/P Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.1400 | Buy Now |
DISTI #
MCP2030-I/P-ND
|
DigiKey | IC KEYLESS ENTRY AFE 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
192 In Stock |
|
$2.9750 / $3.6800 | Buy Now |
DISTI #
MCP2030-I/P
|
Avnet Americas | AFE General Purpose 3V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP2030-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8000 / $3.6800 | Buy Now |
DISTI #
579-MCP2030-I/P
|
Mouser Electronics | RF Front End Keyless Entry AFE RoHS: Compliant | 0 |
|
$2.9800 / $3.6800 | Order Now |
DISTI #
MCP2030-I/P
|
Microchip Technology Inc | 3F ANALOG TRANSPONDER, Projected EOL: 2034-11-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6600 / $3.6800 | Buy Now |
DISTI #
70414376
|
RS | Three-Channel Analog Front-End PDIP14 | Microchip Technology Inc. MCP2030-I/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 3V - 14-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$2.8300 / $3.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2030-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2030-I/P
Microchip Technology Inc
SPECIALTY CONSUMER CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2030-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2030-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2030T-I/ST | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | MCP2030-I/P vs MCP2030T-I/ST |
MCP2030-I/SL | SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP2030-I/P vs MCP2030-I/SL |