Part Details for MCP2022P-330E/SL by Microchip Technology Inc
Results Overview of MCP2022P-330E/SL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2022P-330E/SL Information
MCP2022P-330E/SL by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2022P-330E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0692
|
Newark | Lin Transceiver With Vreg And Lin Falling Edge Wake 14 Soic .150In Tube Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
MCP2022P-330E/SL-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SOIC Min Qty: 228 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
MCP2022P-330E/SL
|
Avnet Americas | LIN TRANSCEIVER + 5.0V LDO - Rail/Tube (Alt: MCP2022P-330E/SL) RoHS: Compliant Min Qty: 228 Package Multiple: 57 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.6263 / $1.7375 | Buy Now |
DISTI #
579-MCP2022P330ESL
|
Mouser Electronics | LIN Transceivers LIN Transceiver with Vreg and LIN RoHS: Compliant | 323 |
|
$1.6300 / $2.1600 | Buy Now |
DISTI #
MCP2022P-330E/SL
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER 3.3V REGULATOR, SOIC, Projected EOL: 2025-02-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
0 Alternates Available |
|
$1.5700 / $2.1600 | Buy Now |
DISTI #
70567751
|
RS | LIN Transceiver with Vreg and LIN Falling Edge Wake Min Qty: 228 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.6800 | Buy Now |
|
NAC | LIN Transceiver with Vreg and LIN Falling Edge Wake - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 228 Package Multiple: 57 Container: Tube | 0 |
|
$1.7400 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for MCP2022P-330E/SL
MCP2022P-330E/SL CAD Models
MCP2022P-330E/SL Part Data Attributes
|
MCP2022P-330E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2022P-330E/SL
Microchip Technology Inc
IC,AUTOMOTIVE,LIN TRANSCEIVER,SOP,14PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |