Part Details for MCP2021-330E/P by Microchip Technology Inc
Overview of MCP2021-330E/P by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2021-330E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4842
|
Newark | Ic,automotive,lin Transceiver,dip,8Pin,plastic Rohs Compliant: Yes |Microchip MCP2021-330E/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 | Buy Now |
DISTI #
MCP2021-330E/P-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
136 In Stock |
|
$2.0200 | Buy Now |
DISTI #
MCP2021-330E/P
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 5.0V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
5155 Alternates Available |
|
$1.4600 / $2.0200 | Buy Now |
DISTI #
70567953
|
RS | LIN ver 2.1 Transceiver with on-board 3.3V Vreg | Microchip Technology Inc. MCP2021-330E/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.5600 | Buy Now |
|
Ameya Holding Limited | IC: interface, transceiver, 20kbps, 5.5÷18VDC, LIN,USART, THT, DIP8 | 5155 |
|
RFQ | |
|
NAC | LIN ver 2.1 Transceiver with on-board 3.3V Vreg - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.6100 / $1.9800 | Buy Now |
Part Details for MCP2021-330E/P
MCP2021-330E/P CAD Models
MCP2021-330E/P Part Data Attributes:
|
MCP2021-330E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021-330E/P
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP2021-330E/P
This table gives cross-reference parts and alternative options found for MCP2021-330E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021-330E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021AT-500E/SNV01 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021AT-500E/SNV01 |
MCP2021P-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021-330E/P vs MCP2021P-E/MD |
MCP2021A-500E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021A-500E/MDVAO |
MCP2021-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021-500E/SNVAO |
MCP2021T-E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021-330E/P vs MCP2021T-E/MD |
MCP2021PT-330E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021PT-330E/MDVAO |
MCP2021AT-500E/SNV07 | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021AT-500E/SNV07 |
MCP2021-E/ST | DATACOM, INTERFACE CIRCUIT, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021-E/ST |
MCP2021T-500E/MDVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021T-500E/MDVAO |
MCP2021-500E/MF | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP2021-330E/P vs MCP2021-500E/MF |