Part Details for MCP2004AT-E/SN by Microchip Technology Inc
Results Overview of MCP2004AT-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2004AT-E/SN Information
MCP2004AT-E/SN by Microchip Technology Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCP2004AT-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T0683
|
Newark | Stand Alone Lin Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2004AT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MCP2004AT-E/SNCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2491 In Stock |
|
$0.8200 / $1.1000 | Buy Now |
DISTI #
MCP2004AT-E/SN
|
Microchip Technology Inc | Lin compatible driver with WAKE input, SOIC, Projected EOL: 2025-01-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
DISTI #
70569048
|
RS | Stand alone LIN Transceiver | Microchip Technology Inc. MCP2004AT-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Onlinecomponents.com | LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
69265180
|
Verical | LIN Transceiver 20kBd 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 359 |
|
$0.6730 / $0.7990 | Buy Now |
|
NAC | Stand alone LIN Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
RFQ | |
DISTI #
MCP2004AT-E/SN
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 8Pin SOIC TR (Alt: MCP2004AT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2004AT-E/SN
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 359 |
|
$0.6380 / $0.8060 | Buy Now |
DISTI #
MCP2004AT-E/SN
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20KBd 8Pin SOIC TR (Alt: MCP2004AT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |