Part Details for MCP2004-E/SN by Microchip Technology Inc
Overview of MCP2004-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2004-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2713
|
Newark | Lin Transceiver, 20Kbaud, 27V, Nsoic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:6V, Supply Voltage Max:27V, Baud Rate:20Kbaud, Interface Case Style:Nsoic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Microchip MCP2004-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1996 |
|
$0.9360 / $1.2200 | Buy Now |
DISTI #
MCP2004-E/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1557 In Stock |
|
$0.9000 / $1.1700 | Buy Now |
DISTI #
579-MCP2004ESN
|
Mouser Electronics | LIN Transceivers Stand Alone LIN Transceiver RoHS: Compliant | 2774 |
|
$0.9000 / $1.1700 | Buy Now |
DISTI #
70414640
|
RS | LIN-compatible driver, w/FAULT/TXE pins | Microchip Technology Inc. MCP2004-E/SN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP2004 Series Stand Alone LIN J2602 Transceiver - SOIC-8L RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 4Tube |
|
$0.8850 / $1.0100 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver 20kBd 8-Pin SOIC N Tube RoHS: Compliant |
800 In Stock 3200 Factory Stock |
|
$0.7630 / $0.8870 | Buy Now |
DISTI #
69825415
|
Verical | LIN Transceiver 20kBd 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2330 | Americas - 800 |
|
$1.0075 / $1.1531 | Buy Now |
DISTI #
MCP2004-E/SN
|
TME | IC: interface, transceiver, 20kbps, 6÷27VDC, LIN,USART, SMD, SO8 Min Qty: 1 | 0 |
|
$0.8400 / $1.1500 | RFQ |
|
NAC | Stand Alone LIN Transceiver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2600 |
|
$0.9600 / $1.1800 | Buy Now |
DISTI #
MCP2004-E/SN
|
Avnet Silica | Line Transceiver 1TX 1RX 20KBd 8-Pin SOIC N Tube (Alt: MCP2004-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 | Silica - 0 |
|
Buy Now |