Part Details for MCP2003BT-H/SN by Microchip Technology Inc
Overview of MCP2003BT-H/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2003BT-H/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1376
|
Newark | Lin Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2003BT-H/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP2003BT-H/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MCP2003BT-H/SN
|
Avnet Americas | SOIC LIN Transceiver - Tape and Reel (Alt: MCP2003BT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-MCP2003BT-H/SN
|
Mouser Electronics | LIN Transceivers LIN Transceiver RoHS: Compliant | 8434 |
|
$0.7190 / $0.9500 | Buy Now |
DISTI #
MCP2003BT-H/SN
|
Microchip Technology Inc | LIN Transceiver in Dongbu Process, Projected EOL: 2039-12-15 RoHS: Compliant pbFree: Yes |
9900 Alternates Available |
|
$0.7000 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | R-PDSO-G8 MCP2003 Tape & Reel (TR) LINbus interface transceiver 12V 4.9mm 6000ns 20kBaud | 9900 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
|
Ameya Holding Limited | 9900 |
|
RFQ | ||
|
NAC | LIN Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MCP2003BT-H/SN
|
Avnet Silica | SOIC LIN Transceiver (Alt: MCP2003BT-H/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |