Part Details for MCP2003B-H/SN by Microchip Technology Inc
Overview of MCP2003B-H/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2003B-H/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1370
|
Newark | Lin Transceiver 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP2003B-H/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP2003B-H/SN-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
410 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP2003B-H/SN
|
Avnet Americas | LIN TRANSCEIVER - Rail/Tube (Alt: MCP2003B-H/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-MCP2003B-H/SN
|
Mouser Electronics | LIN Transceivers LIN Transceiver RoHS: Compliant | 19181 |
|
$0.7180 / $0.9500 | Buy Now |
DISTI #
MCP2003B-H/SN
|
Microchip Technology Inc | LIN Transceiver in Dongbu Process, Projected EOL: 2039-12-15 RoHS: Compliant pbFree: Yes |
8915 Alternates Available |
|
$0.7000 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | LIN Transceiver - 1/1 Driver/Receiver - Half Duplex - 20kBaud Data Rate - 5.5 to 30V Supply - 8-SOIC Package - Surface Mount. |
2000 In Stock 8900 Factory Stock |
|
$0.6310 / $0.7680 | Buy Now |
|
Ameya Holding Limited | 8915 |
|
RFQ | ||
|
NAC | LIN Transceiver - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7100 |
|
$0.7600 / $0.9400 | Buy Now |
DISTI #
MCP2003B-H/SN
|
Avnet Silica | LIN TRANSCEIVER (Alt: MCP2003B-H/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |