Part Details for MCP2003-E/MD by Microchip Technology Inc
Results Overview of MCP2003-E/MD by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2003-E/MD Information
MCP2003-E/MD by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MCP2003-E/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5491
|
Newark | Lin Transceiver, 20Kbaud, 27V, Dfn-8, Device Type:Lin Transceiver, Output Voltage:400Mv, Output C... more RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCP2003-E/MD
|
Microchip Technology Inc | LIN-Compatible driver with Wake input, DFN, Projected EOL: 2025-01-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
DISTI #
70389075
|
RS | Line Transceiver 20KBd Wake/rise DFN8EP | Microchip Technology Inc. MCP2003-E/MD RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
NAC | Stand Alone LIN Transceiver - Package: 8 DFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 364 Package Multiple: 91 Container: Tube | 0 |
|
RFQ | |
DISTI #
MCP2003-E/MD
|
Avnet Silica | Line Transceiver 1TX 1RX 20KBd 8Pin DFN EP Tube (Alt: MCP2003-E/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Silica - 0 |
|
Buy Now | |
DISTI #
MCP2003-E/MD
|
EBV Elektronik | Line Transceiver 1TX 1RX 20KBd 8Pin DFN EP Tube (Alt: MCP2003-E/MD) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 189 |
|
RFQ |