Part Details for MCP19119-E/MQVAO by Microchip Technology Inc
Overview of MCP19119-E/MQVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP19119-E/MQVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP19119-E/MQVAO-ND
|
DigiKey | 40V POINT OF LOAD CONVERTER Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP19119-E/MQVAO
|
Microchip Technology Inc | 40V Point of Load Converter, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2600 / $5.8600 | Buy Now |
Part Details for MCP19119-E/MQVAO
MCP19119-E/MQVAO CAD Models
MCP19119-E/MQVAO Part Data Attributes
|
MCP19119-E/MQVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19119-E/MQVAO
Microchip Technology Inc
Microprocessor Circuit, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N28 | |
Length | 5 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MCP19119-E/MQVAO
This table gives cross-reference parts and alternative options found for MCP19119-E/MQVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19119-E/MQVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19119-E/MQ | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP19119-E/MQVAO vs MCP19119-E/MQ |