Part Details for MCP19114-E/MJ by Microchip Technology Inc
Overview of MCP19114-E/MJ by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP19114-E/MJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2511
|
Newark | Digitally Enhanced Power, Configurable S, Input Voltage:12V, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:42V, Controller Ic Case Style:Qfn, No. Of Pins:24Pins, Frequency:2Mhz, Operating Temperaturerohs Compliant: Yes |Microchip MCP19114-E/MJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 537 |
|
$3.8700 | Buy Now |
DISTI #
17X9127
|
Newark | Pwm Controller, I2C, 42V, Qfn-24, Input Voltage:12V, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:42V, Controller Ic Case Style:Qfn, No. Of Pins:24Pins, Frequency:2Mhz, Product Range:- Rohs Compliant: Yes |Microchip MCP19114-E/MJ Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 | Buy Now |
DISTI #
MCP19114-E/MJ-ND
|
DigiKey | IC REG CTRLR MULT TOP I2C 24QFN Min Qty: 182 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7200 | Buy Now |
DISTI #
MCP19114-E/MJ
|
Avnet Americas | Current Mode PWM Controller 500mA 24-Pin QFN Tube - Rail/Tube (Alt: MCP19114-E/MJ) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.7200 / $4.9100 | Buy Now |
DISTI #
579-MCP19114-E/MJ
|
Mouser Electronics | Switching Controllers Digitally Enhn Power Low-Side PWM Contr RoHS: Compliant | 0 |
|
$3.7200 / $4.9100 | Order Now |
DISTI #
V99:2348_06441135
|
Arrow Electronics | Current Mode PWM Controller 35mA 8000kHz Automotive AEC-Q100 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1406 | Americas - 19 |
|
$0.5875 / $4.0773 | Buy Now |
DISTI #
MCP19114-E/MJ
|
Microchip Technology Inc | HIGHLY INTEGRATED MIXED SIGNAL DUAL LOW SIDE PWM CONTROLLER, Projected EOL: 2039-03-24 RoHS: Compliant pbFree: Yes |
3525 Alternates Available |
|
$3.5500 / $4.9100 | Buy Now |
DISTI #
70415902
|
RS | 24 QFN 4x4x0.9mm TUBEDigitally Enhanced Power, Config. Synchronous Low-Side | Microchip Technology Inc. MCP19114-E/MJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 141 |
|
$4.1700 / $4.9100 | Buy Now |
|
Future Electronics | DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 91 Lead time: 9 Container: Tube | 0Tube |
|
$4.0200 / $4.2700 | Buy Now |
|
Future Electronics | DIGITALLY ENHANCED POWER, CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER RoHS: Compliant pbFree: Yes Min Qty: 182 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$3.6500 / $4.2600 | Buy Now |
Part Details for MCP19114-E/MJ
MCP19114-E/MJ CAD Models
MCP19114-E/MJ Part Data Attributes
|
MCP19114-E/MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19114-E/MJ
Microchip Technology Inc
IC SWITCHING CONTROLLER, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PWM | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MCP19114-E/MJ
This table gives cross-reference parts and alternative options found for MCP19114-E/MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19114-E/MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19114T-E/MJ | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Microchip Technology Inc | MCP19114-E/MJ vs MCP19114T-E/MJ |
MCP19114T-E/MJVAO | Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC24 | Microchip Technology Inc | MCP19114-E/MJ vs MCP19114T-E/MJVAO |