Part Details for MCP1826ST-1002E/DB by Microchip Technology Inc
Results Overview of MCP1826ST-1002E/DB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1826ST-1002E/DB Information
MCP1826ST-1002E/DB by Microchip Technology Inc is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller | |
IXF1002EDT | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller | |
IXF1002EDT-G | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller |
Price & Stock for MCP1826ST-1002E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1826ST-1002E/DB
|
Microchip Technology Inc | 1A CMOS LDO, Vout=1.0V, Extended Temp Range, SOT-223, Projected EOL: 2034-09-22 RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now |
Part Details for MCP1826ST-1002E/DB
MCP1826ST-1002E/DB CAD Models
MCP1826ST-1002E/DB Part Data Attributes
|
MCP1826ST-1002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826ST-1002E/DB
Microchip Technology Inc
IC,VOLT REGULATOR,FIXED,+1V,CMOS,SOT-223,3PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 107 Weeks |