Part Details for MCP1826-ADJE/ET by Microchip Technology Inc
Results Overview of MCP1826-ADJE/ET by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1826-ADJE/ET Information
MCP1826-ADJE/ET by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Price & Stock for MCP1826-ADJE/ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2575
|
Newark | Ldo, Adj, 0.8V To 5V, 1A, Sot-263-5, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-ADJE/ET-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A DDPAK-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
380 In Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-ADJE/ET
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 800 mV to 5 V, 1 A, 5 Pins, T... more RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.0062 / $1.0750 | Buy Now |
DISTI #
579-MCP1826-ADJE/ET
|
Mouser Electronics | LDO Voltage Regulators 1A CMOS LDO Adjust Vout ETR RoHS: Compliant | 526 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
MCP1826-ADJE/ET
|
Microchip Technology Inc | 1.0A LDO, DDPAK, Projected EOL: 2034-09-05 COO: China, Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
7205 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70046539
|
RS | Pwr Sply Func, Voltage Regulator, Linear, LDO, D2PAK, IS 120uA, PD 2.083W, VO 0.41V Min Qty: 350 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 0.8V to 5V 1A Automotive 6-Pin(5+Tab) DDPAK Tube RoHS: Compliant | 7200 Factory Stock |
|
$0.8620 / $1.0750 | Buy Now |
DISTI #
MCP1826-ADJE/ET
|
TME | IC: voltage regulator, LDO,linear,adjustable, 800mV÷5V, 1A, SMD Min Qty: 1 | 0 |
|
$1.0900 / $1.6200 | RFQ |
|
NAC | 1A CMOS LDO, Adjustable Vout, Extended Temp Range - Package: 5 DDPAK TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$1.0700 / $1.3200 | Buy Now |
DISTI #
MCP1826-ADJE/ET
|
Avnet Silica | LDO Voltage Regulator Adjustable 23 V to 6 V 1 Output 250mV 1A 800 mV to 5 V 1 A 5 Pins TO263 D2PAK... more RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1826-ADJE/ET
MCP1826-ADJE/ET CAD Models
MCP1826-ADJE/ET Part Data Attributes
|
MCP1826-ADJE/ET
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1826-ADJE/ET
Microchip Technology Inc
0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TO-252 | |
Package Description | D2PAK-5 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.2 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9.017 mm |
Alternate Parts for MCP1826-ADJE/ET
This table gives cross-reference parts and alternative options found for MCP1826-ADJE/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1826-ADJE/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP2030DQ | Monolithic Power Systems | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, MO-229VEED-5, QFN-10 | MCP1826-ADJE/ET vs MP2030DQ |
LD39100PUR | STMicroelectronics | $0.6041 | 1 A low quiescent current low noise voltage regulator | MCP1826-ADJE/ET vs LD39100PUR |
MCP1826T-ADJE/AT | Microchip Technology Inc | Check for Price | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | MCP1826-ADJE/ET vs MCP1826T-ADJE/AT |
MCP1826-ADJE/DC | Microchip Technology Inc | Check for Price | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | MCP1826-ADJE/ET vs MCP1826-ADJE/DC |
MP2030DQ-Z | Monolithic Power Systems | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, MO-229VEED-5, QFN-10 | MCP1826-ADJE/ET vs MP2030DQ-Z |
5962-0323801MXX | Micross Components | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.54V Dropout, PDSO6, SMD-6 | MCP1826-ADJE/ET vs 5962-0323801MXX |
5962-0323801MXX | Minco Technology Labs LLC | Check for Price | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.54V Dropout, PDSO6, SMD-6 | MCP1826-ADJE/ET vs 5962-0323801MXX |
MP2030DQ-LF-Z | Monolithic Power Systems | Check for Price | Adjustable Positive LDO Regulator, 0.9V Min, 3.8V Max, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | MCP1826-ADJE/ET vs MP2030DQ-LF-Z |
MCP1826T-ADJE/DC | Microchip Technology Inc | $0.6620 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, PLASTIC, SOT-223, 6 PIN | MCP1826-ADJE/ET vs MCP1826T-ADJE/DC |
MCP1826-ADJE/AT | Microchip Technology Inc | $1.2550 | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, SFM5, PLASTIC, TO-220, 5 PIN | MCP1826-ADJE/ET vs MCP1826-ADJE/AT |
MCP1826-ADJE/ET Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP1826-ADJE/ET is 3A.
-
To ensure stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The input voltage range of the MCP1826-ADJE/ET is 2.7V to 6.0V.
-
Yes, the MCP1826-ADJE/ET is rated for operation up to 125°C, but the output current should be derated accordingly.
-
The output voltage of the MCP1826-ADJE/ET can be adjusted by using a resistive divider network between the output and the ADJ pin.