Part Details for MCP1825ST-3002E/DB by Microchip Technology Inc
Results Overview of MCP1825ST-3002E/DB by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1825ST-3002E/DB Information
MCP1825ST-3002E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3002E/2K | Texas Instruments | Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP | |
PCM3002E | Texas Instruments | Low-Power Stereo CODEC with line-out (S/W Control) 24-SSOP |
Price & Stock for MCP1825ST-3002E/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M9974
|
Newark | 500 Ma Cmos Ldo, Vout=3.0V, Extended Temp Range 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1825... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 | Buy Now |
DISTI #
MCP1825ST-3002E/DBCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA SOT-223-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6364 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825ST-3002E/DB
|
Avnet Americas | LDO Regulator Pos 3V 0.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MCP1825ST-3002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-MCP1825ST3002EDB
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 3.0V ETR RoHS: Compliant | 4830 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825ST-3002E/DB
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, SOT-223, Projected EOL: 2034-09-05 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
2454 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70567920
|
RS | 500 mA CMOS LDO, Vout=3.0V, Extended Temp Range Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant | Alternative Product Available |
|
$0.4365 / $0.5070 | Buy Now |
|
NAC | 500 mA CMOS LDO, Vout=3.0V, Extended Temp Range - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
DISTI #
MCP1825ST-3002E/DB
|
Avnet Silica | LDO Regulator Pos 3V 05A 4Pin3Tab SOT223 TR (Alt: MCP1825ST-3002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1825ST-3002E/DB
|
EBV Elektronik | LDO Regulator Pos 3V 05A 4Pin3Tab SOT223 TR (Alt: MCP1825ST-3002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1825ST-3002E/DB
MCP1825ST-3002E/DB CAD Models
MCP1825ST-3002E/DB Part Data Attributes
|
MCP1825ST-3002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825ST-3002E/DB
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.425 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01236% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.075 V | |
Output Voltage1-Min | 2.925 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for MCP1825ST-3002E/DB
This table gives cross-reference parts and alternative options found for MCP1825ST-3002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825ST-3002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1825ST-3002E/AT | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1825ST-3002E/DB vs MCP1825ST-3002E/AT |
MCP1825S-3002E/AB | Microchip Technology Inc | $0.9474 | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | MCP1825ST-3002E/DB vs MCP1825S-3002E/AB |
MCP1825-3002E/ET | Microchip Technology Inc | $1.2813 | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | MCP1825ST-3002E/DB vs MCP1825-3002E/ET |
MCP1825S-3002E/ET | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, D2PAK-5 | MCP1825ST-3002E/DB vs MCP1825S-3002E/ET |
LR1120G-31-AF5-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive LDO Regulator, 3.1V, 0.4V Dropout, CMOS, PDSO5, HALOGEN FREE, SOT-25, 5 PIN | MCP1825ST-3002E/DB vs LR1120G-31-AF5-R |
MCP1825S-3002E/EB | Microchip Technology Inc | $1.1643 | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825ST-3002E/DB vs MCP1825S-3002E/EB |
MCP1825T-3002E/EB | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825ST-3002E/DB vs MCP1825T-3002E/EB |
MCP1825-3002E/EB | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825ST-3002E/DB vs MCP1825-3002E/EB |
MCP1825T-3002E/AT | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1825ST-3002E/DB vs MCP1825T-3002E/AT |
MCP1825-3002E/DC | Microchip Technology Inc | Check for Price | 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1825ST-3002E/DB vs MCP1825-3002E/DC |
MCP1825ST-3002E/DB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MCP1825ST-3002E/DB is 6V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm.
-
The maximum output current that the MCP1825ST-3002E/DB can provide is 300mA. Exceeding this current may cause the device to overheat or malfunction.
-
The output voltage of the MCP1825ST-3002E/DB can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors used in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.25V).
-
The thermal shutdown temperature of the MCP1825ST-3002E/DB is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.