-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1825S-1202E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T5978
|
Newark | Fixed Ldo Voltage Regulator, 2.1V To 6V, 210Mv Dropout, 1.2Vout, 500Maout, Sot-223-3 Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5510 / $0.7180 | Buy Now |
DISTI #
MCP1825S-1202E/DB-ND
|
DigiKey | IC REG LIN 1.2V 500MA SOT-223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825S-1202E/DB
|
Avnet Americas | LDO Regulator Pos 1.2V 0.5A 4-Pin(3+Tab) SOT-223 Tube - Rail/Tube (Alt: MCP1825S-1202E/DB) RoHS: Compliant Min Qty: 624 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5265 / $0.5625 | Buy Now |
DISTI #
579-MCP1825S-1202EDB
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 1.2V ETR RoHS: Compliant | 1130 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V36:1790_06440962
|
Arrow Electronics | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 7 Weeks Date Code: 1932 | Americas - 3 |
|
$0.5254 | Buy Now |
DISTI #
MCP1825S-1202E/DB
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, SOT-223, Projected EOL: 2034-09-05 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
27 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70414964
|
RS | Voltage Regulators, LDO, 500 mA CMOS LDO Vout 1.2V ETR | Microchip Technology Inc. MCP1825S-1202E/DB RoHS: Not Compliant Min Qty: 702 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.5A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant |
624 In Stock |
|
$0.4348 / $0.5340 | Buy Now |
DISTI #
62406196
|
Verical | LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 156 Package Multiple: 78 Date Code: 2217 | Americas - 624 |
|
$0.5941 / $0.6942 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1825S-1202E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825S-1202E/DB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.007488% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.23 V | |
Output Voltage1-Min | 1.17 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1825S-1202E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825S-1202E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1825ST-1202E/DB | Microchip Technology Inc | $0.6835 | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | MCP1825S-1202E/DB vs MCP1825ST-1202E/DB |
The maximum input voltage that the MCP1825S-1202E/DB can handle is 6V, but it's recommended to operate within the specified input voltage range of 2.7V to 5.5V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a value of at least 1uF and an ESR of less than 1 ohm. Additionally, the input capacitor should be placed as close to the input pin as possible to minimize noise and ripple.
The maximum output current that the MCP1825S-1202E/DB can provide is 150mA. However, it's recommended to operate within the specified output current range of 10mA to 100mA for optimal performance and reliability.
The output voltage of the MCP1825S-1202E/DB can be calculated using the following formula: Vout = (R1 / R2) * (Vin - Vref), where R1 and R2 are the resistors used in the feedback network, Vin is the input voltage, and Vref is the reference voltage (1.2V for the MCP1825S-1202E/DB).
The thermal shutdown temperature of the MCP1825S-1202E/DB is typically around 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.