Part Details for MCP1811AT-012/7QX by Microchip Technology Inc
Overview of MCP1811AT-012/7QX by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1811AT-012/7QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1811AT-012/7QXCT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 4UQFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4200 | Buy Now |
DISTI #
MCP1811AT-012/7QX
|
Avnet Americas | LDO Regulator Positive 1.2V 150mA 4-Pin UDFN T/R - Tape and Reel (Alt: MCP1811AT-012/7QX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP1811AT-012/7QX
|
EBV Elektronik | (Alt: MCP1811AT-012/7QX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP1811AT-012/7QX
MCP1811AT-012/7QX CAD Models
MCP1811AT-012/7QX Part Data Attributes
|
MCP1811AT-012/7QX
Microchip Technology Inc
Buy Now
|
Compare Parts:
MCP1811AT-012/7QX
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |