-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1810T-33I/J8A by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6197
|
Newark | Ldo, Fixed, 3.3V, 0.15A, Vdfn-8, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4950 | Buy Now |
DISTI #
MCP1810T-33I/J8A
|
Microchip Technology Inc | Ultra Low Quiescent Current LDO Regulator, VDFN, Projected EOL: 2025-09-29 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
1 Alternates Available |
|
$0.4500 / $0.6300 | Buy Now |
|
NAC | Ultra Low Iq LDO - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5100 / $0.6300 | Buy Now |
DISTI #
MCP1810T-33I/J8A
|
Avnet Silica | LDO Regulator Positive 33V 015A 8Pin VDFN EP TR (Alt: MCP1810T-33I/J8A) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | Silica - 0 |
|
Buy Now | |
DISTI #
MCP1810T-33I/J8A
|
EBV Elektronik | LDO Regulator Positive 33V 015A 8Pin VDFN EP TR (Alt: MCP1810T-33I/J8A) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1810T-33I/J8A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1810T-33I/J8A
Microchip Technology Inc
Fixed Positive LDO Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.1 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.099% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |