Part Details for MCP1804T-2502I/MT by Microchip Technology Inc
Results Overview of MCP1804T-2502I/MT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1804T-2502I/MT Information
MCP1804T-2502I/MT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1804T-2502I/MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9929
|
Newark | 150Ma Ldo, Vin 28V Max, Vout =2.5V 5 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1804T-2502I/MT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP1804T-2502I/MTCT-ND
|
DigiKey | IC REG LINEAR 2.5V 100MA SOT89-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP1804T-2502I/MT
|
Avnet Americas | LDO Regulator Pos 2.5V 0.1A 6-Pin(5+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1804T-2502I/MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7020 / $0.7500 | Buy Now |
DISTI #
579-MCP1804T-2502IMT
|
Mouser Electronics | LDO Voltage Regulators 150mA LDO Vin 28V Vout =2.5V RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
MCP1804T-2502I/MT
|
Microchip Technology Inc | 28V, 150mA LDO With Shutdown, SOT-89, Projected EOL: 2034-07-27 RoHS: Compliant Lead time: 16 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70568776
|
RS | Voltage Regulators, LDO, 150mA LDO Vin 28V Vout 2.5V | Microchip Technology Inc. MCP1804T-2502I/MT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7700 / $0.8060 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.5V 0.1A 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant | 4000 Factory Stock |
|
$0.6300 / $0.7400 | Buy Now |
|
Bristol Electronics | 752 |
|
RFQ | ||
|
Quest Components | 601 |
|
$0.9108 / $2.2080 | Buy Now |
Part Details for MCP1804T-2502I/MT
MCP1804T-2502I/MT CAD Models
MCP1804T-2502I/MT Part Data Attributes
|
MCP1804T-2502I/MT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1804T-2502I/MT
Microchip Technology Inc
2.5 V FIXED POSITIVE LDO REGULATOR, 1.9 V DROPOUT, PDSO5, PLASTIC, SOT-89, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-89 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.9 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.176% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for MCP1804T-2502I/MT
This table gives cross-reference parts and alternative options found for MCP1804T-2502I/MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1804T-2502I/MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJM2880U25 | New Japan Radio Co Ltd | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.18V DROPOUT, PDSO5, SOT-89, 5 PIN | MCP1804T-2502I/MT vs NJM2880U25 |
S-1172B25-U5T1G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MCP1804T-2502I/MT vs S-1172B25-U5T1G |
S-1131B25UC-N4KTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.49V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MCP1804T-2502I/MT vs S-1131B25UC-N4KTFG |
AP131-25YL-13 | Diodes Incorporated | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MCP1804T-2502I/MT vs AP131-25YL-13 |
MCP1804T-2502I/MB | Microchip Technology Inc | $0.9320 | 2.5 V FIXED POSITIVE LDO REGULATOR, 1.9 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | MCP1804T-2502I/MT vs MCP1804T-2502I/MB |
MCP1804T-2502I/OT | Microchip Technology Inc | $46.9296 | 2.5 V FIXED POSITIVE LDO REGULATOR, 1.9 V DROPOUT, PDSO5, PLASTIC, SOT-25, SOT-23, 5 PIN | MCP1804T-2502I/MT vs MCP1804T-2502I/OT |
S-1155B25-U5T1G | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.15V Dropout, CMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | MCP1804T-2502I/MT vs S-1155B25-U5T1G |
MCP1804T-2502I/DB | Microchip Technology Inc | $0.9320 | 2.5 V FIXED POSITIVE LDO REGULATOR, 1.9 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | MCP1804T-2502I/MT vs MCP1804T-2502I/DB |