-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL33002IRT2Z | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability | |
ISL33002IRT2Z-T | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability | |
ISL33002IUZ-T | Renesas Electronics Corporation | I2C Bus Buffer with Rise Time Accelerators and Hot Swap Capability |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4829
|
Newark | Ldo Voltage Regulator, 3V, 150Ma, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:10V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1801T-3002I/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4470 | Buy Now |
DISTI #
MCP1801T-3002I/OTCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17357 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MCP1801T-3002I/OT
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1801T-3002I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP1801T-3002IOT
|
Mouser Electronics | LDO Voltage Regulators Hi PSRR 150 mA LDO Vin 10V maxVout 3.0V RoHS: Compliant | 7014 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
V72:2272_06440879
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 2142 |
|
$0.4616 / $0.4783 | Buy Now |
DISTI #
MCP1801T-3002I/OT
|
Microchip Technology Inc | High PSRR 150 mA LDO, Vin 10V max, Vout =0.9V, Projected EOL: 2034-05-31 RoHS: Compliant pbFree: Yes |
4494 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70048279
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,10V, OUTPUT,3V, 150MA, ACCURACY,0.4%, SOT23-5 | Microchip Technology Inc. MCP1801T-3002I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | MCP1801 Series 150 mA 3 V Fixed Output High PSRR LDO Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 6000 Factory Stock |
|
$0.3989 / $0.4195 | Buy Now |
DISTI #
66313299
|
Verical | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2219 | Americas - 3000 |
|
$0.5307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1801T-3002I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1801T-3002I/OT
Microchip Technology Inc
3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.24 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.036% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.55 mm |