-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1799T-5002H/TT by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7H5002HFT/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz PWM controller with synchronous rectification and dead-time setting 22-CFP 25 to 25 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9327
|
Newark | Ldo, Fixed, 5V, 0.08A, -40 To 150Deg C Rohs Compliant: Yes |Microchip MCP1799T-5002H/TT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4689 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
39AH3293
|
Newark | High Voltage Ldo 5.0V 3-Ld Sot-23 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip MCP1799T-5002H/T... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 | Buy Now |
DISTI #
150-MCP1799T-5002H/TTCT-ND
|
DigiKey | IC REG LINEAR 5V 80MA SOT23-3 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22357 In Stock |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
MCP1799T-5002H/TT
|
Avnet Americas | LDO Regulator Pos 5V 80mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1799T-5002H/TT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.2691 / $0.2875 | Buy Now |
DISTI #
579-CP1799T-5002H/TT
|
Mouser Electronics | LDO Voltage Regulators High Voltage LDO 5.0V 3-Ld SOT-23 RoHS: Compliant | 18674 |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
V72:2272_23895208
|
Arrow Electronics | LDO Regulator Pos 5V 0.08A 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2331 Container: Cut Strips | Americas - 3340 |
|
$0.2949 / $0.3010 | Buy Now |
DISTI #
MCP1799T-5002H/TT
|
Microchip Technology Inc | 80 mA High Voltage, Low Quiescent Current LDO Reg, 5.0V, SOT-23, Projected EOL: 2044-09-10 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.2600 / $0.3600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.08A Automotive 3-Pin SOT-23 T/R RoHS: Compliant |
27000 In Stock |
|
$0.2216 / $0.2440 | Buy Now |
DISTI #
79004536
|
Verical | LDO Regulator Pos 5V 0.08A 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 27000 |
|
$0.2785 / $0.3154 | Buy Now |
DISTI #
69746927
|
Verical | LDO Regulator Pos 5V 0.08A 3-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2331 | Americas - 3340 |
|
$0.2949 / $0.2996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1799T-5002H/TT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1799T-5002H/TT
Microchip Technology Inc
Fixed Positive LDO Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 66 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.097% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for MCP1799T-5002H/TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1799T-5002H/TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1799-5002H/TT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MCP1799T-5002H/TT vs MCP1799-5002H/TT |
MCP1799-5002H/DB | Microchip Technology Inc | $0.5234 | Fixed Positive LDO Regulator | MCP1799T-5002H/TT vs MCP1799-5002H/DB |
LDK715PU50R | STMicroelectronics | $0.4028 | High input voltage 85 mA LDO linear regulator | MCP1799T-5002H/TT vs LDK715PU50R |
MCP1799T-5002H/DB | Microchip Technology Inc | $0.5223 | Fixed Positive LDO Regulator | MCP1799T-5002H/TT vs MCP1799T-5002H/DB |
The maximum input voltage that the MCP1799T-5002H/TT can handle is 18V, but it's recommended to operate within the 6V to 15V range for optimal performance.
To ensure the output voltage is stable and regulated, make sure to use a suitable output capacitor (e.g., 10uF to 22uF) and a minimum load of 1mA. Also, ensure the input voltage is within the recommended range and the device is operated within the specified temperature range.
The maximum output current that the MCP1799T-5002H/TT can provide is 500mA. However, it's recommended to operate within the 100mA to 300mA range for optimal performance and to prevent overheating.
To protect the MCP1799T-5002H/TT from overheating, ensure good thermal conductivity by using a heat sink or a thermal pad, and operate the device within the recommended temperature range (0°C to 125°C). Also, avoid high ambient temperatures and ensure good airflow around the device.
The EN (Enable) pin is used to enable or disable the output voltage. When the EN pin is pulled high (above 2.5V), the output voltage is enabled. When the EN pin is pulled low (below 0.8V), the output voltage is disabled.