Part Details for MCP1799T-5002H/DBVAO by Microchip Technology Inc
Overview of MCP1799T-5002H/DBVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7H5002HFT/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz PWM controller with synchronous rectification and dead-time setting 22-CFP 25 to 25 |
Price & Stock for MCP1799T-5002H/DBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1799T-5002H/DBVAOCT-ND
|
DigiKey | IC REG LINEAR 5V 80MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
DISTI #
MCP1799T-5002H/DBVAO
|
Microchip Technology Inc | 80 mA High Voltage, Low Quiescent Current LDO Reg, 5.0V, Projected EOL: 2044-09-25 RoHS: Compliant pbFree: Yes | 60000 |
|
$0.4500 / $0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 68000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP1799T-5002H/DBVAO
|
Avnet Silica | 100 mA High-Voltage Automotive LDO (Alt: MCP1799T-5002H/DBVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1799T-5002H/DBVAO
MCP1799T-5002H/DBVAO CAD Models
MCP1799T-5002H/DBVAO Part Data Attributes
|
MCP1799T-5002H/DBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1799T-5002H/DBVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 1.1V Dropout, CMOS, PDSO3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 66 V | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.097% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for MCP1799T-5002H/DBVAO
This table gives cross-reference parts and alternative options found for MCP1799T-5002H/DBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1799T-5002H/DBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1799T-5002H/DB | Microchip Technology Inc | $0.5028 | Fixed Positive LDO Regulator | MCP1799T-5002H/DBVAO vs MCP1799T-5002H/DB |
MCP1799-5002H/DB | Microchip Technology Inc | $0.5954 | Fixed Positive LDO Regulator | MCP1799T-5002H/DBVAO vs MCP1799-5002H/DB |
MCP1799T-5002H/TT | Microchip Technology Inc | $0.4415 | Fixed Positive LDO Regulator | MCP1799T-5002H/DBVAO vs MCP1799T-5002H/TT |
MCP1799T-5002H/TTVAO | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.1V Dropout, CMOS, PDSO3 | MCP1799T-5002H/DBVAO vs MCP1799T-5002H/TTVAO |