-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3242
|
Newark | High Input Voltage Regulator 5.0 V 5Ld Sot-223 Tr 5 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1793T-5002H/DC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
MCP1793T-5002H/DCCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT223-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3155 In Stock |
|
$0.8100 / $1.0800 | Buy Now |
DISTI #
MCP1793T-5002H/DC
|
Avnet Americas | High-Voltage LDO Regulator Positive 5V 100mA 5-Pin SOT-223 Automotive T/R - Tape and Reel (Alt: MCP1793T-5002H/DC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP1793T-5002HDC
|
Mouser Electronics | LDO Voltage Regulators High input voltage regulator 5.0 V 5Ld SOT-223 TR RoHS: Compliant | 1015 |
|
$0.8100 / $1.0800 | Buy Now |
DISTI #
MCP1793T-5002H/DC
|
Microchip Technology Inc | 100mA, 5.0V regulated output, 5 pins package with SHDN feature, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes | 68000 |
|
$0.7800 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 55V Input - 100mA 5V Output - 1.2V @ 100mA Voltage Dropout (Max) - 80dB to 55dB (100Hz to 100kHz) PSRR - SOT-223-5 - T&R. RoHS: Compliant |
3500 In Stock 68000 Factory Stock |
|
$0.7550 / $0.8270 | Buy Now |
DISTI #
69831275
|
Verical | LDO Regulator Pos 5V 0.1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2313 | Americas - 3500 |
|
$1.0023 / $1.0751 | Buy Now |
|
NAC | High input voltage regulator 5.0 V 5Ld SOT-223 TR - Package: 5 SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 56000 |
|
$0.8700 / $1.0800 | Buy Now |
|
NexGen Digital | 1997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1793T-5002H/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1793T-5002H/DC
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 6.2 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.12125% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-223 | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1793T-5002H/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1793T-5002H/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1793T-5002H/OT | Microchip Technology Inc | $0.7295 | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO5 | MCP1793T-5002H/DC vs MCP1793T-5002H/OT |
MCP1793T-5002H/CB | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MCP1793T-5002H/DC vs MCP1793T-5002H/CB |
MCP1793T-5002H/DB | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator | MCP1793T-5002H/DC vs MCP1793T-5002H/DB |
MCP1793T-5002H/DCVAO | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO5 | MCP1793T-5002H/DC vs MCP1793T-5002H/DCVAO |