Part Details for MCP1793T-3302H/DCVAO by Microchip Technology Inc
Results Overview of MCP1793T-3302H/DCVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1793T-3302H/DCVAO Information
MCP1793T-3302H/DCVAO by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1793T-3302H/DCVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1793T-3302H/DCVAOCT-ND
|
DigiKey | IC REG LIN 3.3V 100MA SOT-223-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8500 | Buy Now |
DISTI #
MCP1793T-3302H/DCVAO
|
Microchip Technology Inc | 100mA, 3.3V regulated output, 5 pins package with SHDN feature, SOT-223, Projected EOL: 2044-08-07 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | 44000 |
|
$0.8800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 44000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP1793T-3302H/DCVAO
|
Avnet Silica | High Input Voltate Regulator 33V 5Ld SOT223 (Alt: MCP1793T-3302H/DCVAO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Regulators | 43982 |
|
RFQ |
Part Details for MCP1793T-3302H/DCVAO
MCP1793T-3302H/DCVAO CAD Models
MCP1793T-3302H/DCVAO Part Data Attributes
|
MCP1793T-3302H/DCVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1793T-3302H/DCVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, CMOS, PDSO5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.083325% | |
Load Regulation-Max | 0.066% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-223 | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |