Part Details for MCP1790-5002E/DBVAO by Microchip Technology Inc
Overview of MCP1790-5002E/DBVAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF5002EB2Z | Analog Devices | Evaluation Board |
Price & Stock for MCP1790-5002E/DBVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP1790-5002E/DBVAO-ND
|
DigiKey | IC REG LINEAR 5V 70MA SOT223-3 Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MCP1790-5002E/DBVAO
|
Microchip Technology Inc | HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT, Projected EOL: 2034-03-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7200 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5850 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP1790-5002E/DBVAO
|
Avnet Silica | (Alt: MCP1790-5002E/DBVAO) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1790-5002E/DBVAO
MCP1790-5002E/DBVAO CAD Models
MCP1790-5002E/DBVAO Part Data Attributes
|
MCP1790-5002E/DBVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1790-5002E/DBVAO
Microchip Technology Inc
Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 48 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.0225% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
Alternate Parts for MCP1790-5002E/DBVAO
This table gives cross-reference parts and alternative options found for MCP1790-5002E/DBVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1790-5002E/DBVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1790T-5002E/DBVAO | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PDSO4 | Microchip Technology Inc | MCP1790-5002E/DBVAO vs MCP1790T-5002E/DBVAO |
MCP1790-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1790-5002E/DBVAO vs MCP1790-5002E/DB |
MCP1790T-5002E/DB | 5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1790-5002E/DBVAO vs MCP1790T-5002E/DB |