Part Details for MCP1755T-3302E/MC by Microchip Technology Inc
Overview of MCP1755T-3302E/MC by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1755T-3302E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8743
|
Newark | Ldo 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP1755T-3302E/MC Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6680 | Buy Now |
DISTI #
150-MCP1755T-3302E/MCCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6531 In Stock |
|
$0.6875 / $0.8000 | Buy Now |
DISTI #
MCP1755T-3302E/MC
|
Avnet Americas | DFN LDO - Tape and Reel (Alt: MCP1755T-3302E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8000 | Buy Now |
DISTI #
579-MCP1755T-3302EMC
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 0 |
|
$0.6880 / $0.8000 | Order Now |
DISTI #
MCP1755T-3302E/MC
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes |
510 Alternates Available |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
70569788
|
RS | Voltage Regulators, LDO, LDO | Microchip Technology Inc. MCP1755T-3302E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | MCP1755 Series 16 V 300 mA SMT CMOS Low-Dropout Voltage Regulator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
MCP1755T-3302E/MC
|
Avnet Americas | DFN LDO - Tape and Reel (Alt: MCP1755T-3302E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.8000 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 3.3V 300MA 8DFN | 510 |
|
RFQ |
Part Details for MCP1755T-3302E/MC
MCP1755T-3302E/MC CAD Models
MCP1755T-3302E/MC Part Data Attributes:
|
MCP1755T-3302E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755T-3302E/MC
Microchip Technology Inc
MCP1755T-3302E/MC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02046% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1755T-3302E/MC
This table gives cross-reference parts and alternative options found for MCP1755T-3302E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755T-3302E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755STT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755STT-3302E/OT |
MCP1755T-3302E/OTVAO | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755T-3302E/OTVAO |
TPS7A6433QPWPRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO14, PLASTIC, HTSSOP-14 | Texas Instruments | MCP1755T-3302E/MC vs TPS7A6433QPWPRQ1 |
MCP1755STT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755STT-3302E/DB |
TPS7A6533QKTTRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | MCP1755T-3302E/MC vs TPS7A6533QKTTRQ1 |
MCP1755TT-3302E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755TT-3302E/DC |
MCP1755TT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755TT-3302E/DB |
MCP1755TT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755T-3302E/MC vs MCP1755TT-3302E/OT |