Datasheets
MCP1755ST-5002E/DB by:

MCP1755ST-5002E/DB

Part Details for MCP1755ST-5002E/DB by Microchip Technology Inc

Overview of MCP1755ST-5002E/DB by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCP1755ST-5002E/DB

Part # Distributor Description Stock Price Buy
DISTI # 69W6593
Newark Ldo, Fixed, 5V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma Rohs Compliant: Yes |Microchip MCP1755ST-5002E/DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3600
  • 1 $0.8940
  • 10 $0.8900
  • 25 $0.7900
  • 50 $0.7790
  • 100 $0.7680
$0.7680 / $0.8940 Buy Now
DISTI # 88W3161
Newark Ldo, Fixed, 5V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive, Output Current Max:300Ma Rohs Compliant: Yes |Microchip MCP1755ST-5002E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 25 $0.7870
$0.7870 Buy Now
DISTI # 31W8738
Newark Ldo Voltage Reg, 5V, 0.3A, Sot-223-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP1755ST-5002E/DB Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.7110
$0.7110 Buy Now
DISTI # MCP1755ST-5002E/DBCT-ND
DigiKey IC REG LINEAR 5V 300MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 15907
In Stock
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.7375
  • 4,000 $0.7375
$0.7375 / $0.8900 Buy Now
DISTI # MCP1755ST-5002E/DB
Avnet Americas LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: MCP1755ST-5002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.6900
$0.6900 / $0.8900 Buy Now
DISTI # 579-MCP1755ST5002EDB
Mouser Electronics LDO Voltage Regulators 18 V,300mA low RoHS: Compliant 5206
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.7380
$0.7380 / $0.8900 Buy Now
DISTI # E54:1762_06090741
Arrow Electronics LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Date Code: 2331 Europe - 56000
  • 4,000 $0.7104
$0.7104 Buy Now
DISTI # V72:2272_06440843
Arrow Electronics LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2303 Container: Cut Strips Americas - 662
  • 1 $0.7981
  • 10 $0.7931
  • 25 $0.7839
  • 100 $0.7748
  • 250 $0.7657
  • 500 $0.7566
$0.7566 / $0.7981 Buy Now
DISTI # MCP1755ST-5002E/DB
Microchip Technology Inc 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes 16066

Alternates Available
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.6900
  • 1,000 $0.6500
$0.6500 / $0.8900 Buy Now
DISTI # 70451832
RS Voltage Regulators, LDO, 18 V,300mA low | Microchip Technology Inc. MCP1755ST-5002E/DB RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 4,000 $1.5000
  • 40,000 $1.4300
  • 200,000 $1.3500
  • 400,000 $1.2800
$1.2800 / $1.5000 RFQ
Future Electronics MCP1755 Series 3.6 - 16 Vin 300 mA Voltage Regulator - SOT-223-3 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.7950
$0.7950 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant 4000 In Stock
16000 Factory Stock
  • 1,000 $0.7190
  • 2,000 $0.7140
  • 3,000 $0.7080
  • 4,000 $0.7030
  • 8,000 $0.6980
$0.6980 / $0.7190 Buy Now
DISTI # 77302013
Verical LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2331 Americas - 56000
  • 4,000 $0.7104
$0.7104 Buy Now
DISTI # 66325940
Verical LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2247 Americas - 4000
  • 1,000 $0.9986
  • 2,000 $0.9728
  • 3,000 $0.9465
  • 4,000 $0.9226
$0.9226 / $0.9986 Buy Now
DISTI # 71240521
Verical LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2311 Americas - 3980
  • 33 $0.9663
  • 50 $0.9613
  • 100 $0.9588
  • 200 $0.9325
  • 500 $0.9300
  • 1,000 $0.9288
  • 2,000 $0.9238
$0.9238 / $0.9663 Buy Now
DISTI # 66360824
Verical LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2303 Americas - 662
  • 8 $0.7981
  • 10 $0.7931
  • 25 $0.7839
  • 100 $0.7748
  • 250 $0.7657
  • 500 $0.7566
$0.7566 / $0.7981 Buy Now
DISTI # MCP1755ST-5002E/DB
Avnet Americas LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: MCP1755ST-5002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.8900
  • 25 $0.7600
  • 100 $0.6900
$0.6900 / $0.8900 Buy Now
Ameya Holding Limited MCP1755 Series 3.6 - 16 Vin 300 mA Voltage Regulator - SOT-223-3 16066
RFQ
NAC LDO - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 1 $0.9100
  • 100 $0.8200
  • 500 $0.7600
  • 1,000 $0.7400
$0.7400 / $0.9100 Buy Now
DISTI # MCP1755ST-5002E/DB
Avnet Silica LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 T/R (Alt: MCP1755ST-5002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1755ST-5002E/DB
EBV Elektronik LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 T/R (Alt: MCP1755ST-5002E/DB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC SOT-223-3 Power Management Specialized - PMIC ROHS 20
  • 1 $0.7648
  • 10 $0.7451
  • 30 $0.7316
  • 100 $0.7191
$0.7191 / $0.7648 Buy Now
Master Electronics LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant 4000 In Stock
16000 Factory Stock
  • 1,000 $0.7190
  • 2,000 $0.7140
  • 3,000 $0.7080
  • 4,000 $0.7030
  • 8,000 $0.6980
$0.6980 / $0.7190 Buy Now

Part Details for MCP1755ST-5002E/DB

MCP1755ST-5002E/DB CAD Models

MCP1755ST-5002E/DB Part Data Attributes:

MCP1755ST-5002E/DB Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP1755ST-5002E/DB Microchip Technology Inc MCP1755ST-5002E/DB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.3 V
Input Voltage Absolute-Max 17.6 V
Input Voltage-Max 16 V
Input Voltage-Min 6 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 6.5 mm
Line Regulation-Max 0.025%
Load Regulation-Max 0.025%
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 5.1 V
Output Voltage1-Min 4.9 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.8 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for MCP1755ST-5002E/DB

This table gives cross-reference parts and alternative options found for MCP1755ST-5002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755ST-5002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP1755STT-5002E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755STT-5002E/MC
MCP1755STT-5002E/OT FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755STT-5002E/OT
MCP1755TT-5002E/MC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755TT-5002E/MC
TPS7A6350QPWPRQ1 Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with watchdog timer 14-HTSSOP -40 to 125 Texas Instruments MCP1755ST-5002E/DB vs TPS7A6350QPWPRQ1
NCP4626DSN050T1G LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V, SOT-23 5 LEAD, 3000-REEL onsemi MCP1755ST-5002E/DB vs NCP4626DSN050T1G
MCP1755TT-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755TT-5002E/DC
MCP1755TT-5002E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755TT-5002E/DB
MCP1755TT-5002E/OT FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755TT-5002E/OT
MCP1755STT-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755STT-5002E/DC
MCP1755ST-5002E/DC FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1755ST-5002E/DB vs MCP1755ST-5002E/DC

Resources and Additional Insights for MCP1755ST-5002E/DB

Reference Designs related to MCP1755ST-5002E/DB

MCP1755ST-5002E/DB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1755ST-5002E/DB by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1755ST-5002E/DB by Microchip Technology Inc

  • Please alert me when MCP1755ST-5002E/DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP1755ST-5002E/DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1755ST-5002E/DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MCP1755ST-5002E/DB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1755ST-5002E/DB.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP1755ST-5002E/DB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: