-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755-3302E/MC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8731
|
Newark | 16 V,300Ma Low Quiescent Current Ido With Shutdown And Power Good. 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP1755-3302E/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
MCP1755-3302E/MC-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1600 In Stock |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MCP1755-3302E/MC
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1755-3302E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6556 / $0.8000 | Buy Now |
DISTI #
579-MCP1755-3302E/MC
|
Mouser Electronics | LDO Voltage Regulators dsPICDEM MCLV-2 RoHS: Compliant | 830 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MCP1755-3302E/MC
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes |
11865 Alternates Available |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
70567426
|
RS | 16 V,300mA low quiescent current Ido with shutdown and power good. | Microchip Technology Inc. MCP1755-3302E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator - 16V Input - 300mA 3.3V Output - 0.5V @ 300mA Voltage Dropout (Max) - 80dB (1kHz) PSRR - SOT23-5 Package - Surface Mount. RoHS: Compliant |
1500 In Stock 11850 Factory Stock |
|
$0.6200 / $0.6470 | Buy Now |
DISTI #
63040349
|
Verical | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2231 | Americas - 1500 |
|
$0.8360 / $0.8986 | Buy Now |
DISTI #
MCP1755-3302E/MC
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1755-3302E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6556 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755-3302E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755-3302E/MC
Microchip Technology Inc
MCP1755-3302E/MC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01116% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1755-3302E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755-3302E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755STT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755STT-3302E/OT |
MCP1755T-3302E/OTVAO | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5 | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755T-3302E/OTVAO |
TPS7A6433QPWPRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO14, PLASTIC, HTSSOP-14 | Texas Instruments | MCP1755-3302E/MC vs TPS7A6433QPWPRQ1 |
MCP1755STT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755STT-3302E/DB |
TPS7A6533QKTTRQ1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | MCP1755-3302E/MC vs TPS7A6533QKTTRQ1 |
MCP1755TT-3302E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755TT-3302E/DC |
MCP1755TT-3302E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755TT-3302E/DB |
MCP1755TT-3302E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755-3302E/MC vs MCP1755TT-3302E/OT |