Part Details for MCP1755-1802E/MC by Microchip Technology Inc
Overview of MCP1755-1802E/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802EVAL1Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and a dual-phase 12V 20A Output | |
ISL81802EVAL2Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and dual Outputs of 12V 10A and 5V 10A | |
ISL81802EVAL3Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and 4-phase 12V Output Capable of 40A |
Price & Stock for MCP1755-1802E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8730
|
Newark | 16 V,300Ma Low Quiescent Current Ido With Shutdown And Power Good. 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP1755-1802E/MC RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
MCP1755-1802E/MC-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
609 In Stock |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MCP1755-1802E/MC
|
Avnet Americas | 16 V,300MA LOW QUIESCENT CURRENT IDO WITH SHUTDOWN AND POWER - Rail/Tube (Alt: MCP1755-1802E/MC) RoHS: Compliant Min Qty: 450 Package Multiple: 150 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6556 / $0.8000 | Buy Now |
DISTI #
579-MCP1755-1802E/MC
|
Mouser Electronics | LDO Voltage Regulators MPLAB Starter Kit RoHS: Compliant | 513 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
MCP1755-1802E/MC
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2039-12-26 RoHS: Compliant pbFree: Yes |
10050 Alternates Available |
|
$0.6000 / $0.8000 | Buy Now |
DISTI #
70567425
|
RS | 16 V,300mA low quiescent current Ido with shutdown and power good. | Microchip Technology Inc. MCP1755-1802E/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.3A Automotive 8-Pin DFN EP Tube RoHS: Compliant | 10050 Factory Stock |
|
$0.6190 / $0.7540 | Buy Now |
DISTI #
MCP1755-1802E/MC
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, DFN8, SMD Min Qty: 1 | 0 |
|
$1.0300 / $1.4200 | RFQ |
|
NAC | 16 V,300mA low quiescent current Ido with shutdown and power good. - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 8100 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for MCP1755-1802E/MC
MCP1755-1802E/MC CAD Models
MCP1755-1802E/MC Part Data Attributes
|
MCP1755-1802E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755-1802E/MC
Microchip Technology Inc
MCP1755-1802E/MC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01116% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1755-1802E/MC
This table gives cross-reference parts and alternative options found for MCP1755-1802E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755-1802E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755T-1802E/MC | MCP1755T-1802E/MC | Microchip Technology Inc | MCP1755-1802E/MC vs MCP1755T-1802E/MC |