-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1754ST-5002E/CB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2065849
|
Farnell | LDO, 150MA, 5.0V, SOT-23A-3 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 153 |
|
$0.4322 / $0.5668 | Buy Now |
DISTI #
2065849RL
|
Farnell | LDO, 150MA, 5.0V, SOT-23A-3 RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 153 |
|
$0.4322 / $0.4400 | Buy Now |
DISTI #
MCP1754ST-5002E/CBCT-ND
|
DigiKey | IC REG LINEAR 5V 150MA SOT23A-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1372 In Stock |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
MCP1754ST-5002E/CB
|
Avnet Americas | LDO Voltage Regulator, Fixed, 3.6 V to 16 V, 1 Output, 300mV @ 150mA, 5 V, 150 mA, 3 Pins, SOT-23A -... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4095 / $0.4375 | Buy Now |
DISTI #
579-MCP1754T-5002ECB
|
Mouser Electronics | LDO Voltage Regulators LDO RoHS: Compliant | 12885 |
|
$0.4200 / $0.5400 | Buy Now |
DISTI #
V72:2272_06440817
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2245 Container: Cut Strips | Americas - 867 |
|
$0.4488 / $0.4802 | Buy Now |
DISTI #
MCP1754ST-5002E/CB
|
Microchip Technology Inc | 16V, High PSRR, 150mA LDO, Vout=5.0V, SOT-23A, Projected EOL: 2039-08-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
5 Alternates Available |
|
$0.3800 / $0.5400 | Buy Now |
DISTI #
70414904
|
RS | MCP1754ST-5002E/CB, Single LinearVoltage Regulator,150mA 5V,2%,3-Pin SOT-23A | Microchip Technology ... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | HIGH PSRR 150MA LDO, VIN 16V MAX RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4490 / $0.4590 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.15A Automotive 3-Pin SOT-23A T/R RoHS: Compliant |
1190 In Stock |
|
$0.3660 / $0.4719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1754ST-5002E/CB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1754ST-5002E/CB
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for MCP1754ST-5002E/CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1754ST-5002E/CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1754T-5002E/CB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1754ST-5002E/CB vs MCP1754T-5002E/CB |
MCP1754-5002E/MC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1754ST-5002E/CB vs MCP1754-5002E/MC |
MCP1754T-5002E/OT | Microchip Technology Inc | $0.5425 | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN | MCP1754ST-5002E/CB vs MCP1754T-5002E/OT |
MCP1754ST-5002E/MB | Microchip Technology Inc | $0.6833 | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | MCP1754ST-5002E/CB vs MCP1754ST-5002E/MB |
MCP1754ST-5002E/MC | Microchip Technology Inc | $0.7610 | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1754ST-5002E/CB vs MCP1754ST-5002E/MC |
MCP1754ST-5002E/DB | Microchip Technology Inc | $0.7940 | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | MCP1754ST-5002E/CB vs MCP1754ST-5002E/DB |
MCP1754S-5002E/MC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1754ST-5002E/CB vs MCP1754S-5002E/MC |
MCP1754T-5002E/DC | Microchip Technology Inc | $0.8805 | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN | MCP1754ST-5002E/CB vs MCP1754T-5002E/DC |