Part Details for MCP1754ST-3002E/MB by Microchip Technology Inc
Results Overview of MCP1754ST-3002E/MB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1754ST-3002E/MB Information
MCP1754ST-3002E/MB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65043-002ELF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Double Row. |
Price & Stock for MCP1754ST-3002E/MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1754ST-3002E/MB
|
Microchip Technology Inc | 16V High PSRR, 150mA LDO VOUT=3V, SOT-89, Projected EOL: 2039-06-25 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5400 / $0.7300 | Buy Now |
Part Details for MCP1754ST-3002E/MB
MCP1754ST-3002E/MB CAD Models
MCP1754ST-3002E/MB Part Data Attributes
|
MCP1754ST-3002E/MB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1754ST-3002E/MB
Microchip Technology Inc
Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PSSO3
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Line Regulation-Max | 0.0186% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-89 | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 2.445 mm |
Alternate Parts for MCP1754ST-3002E/MB
This table gives cross-reference parts and alternative options found for MCP1754ST-3002E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1754ST-3002E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985-30DBVTG4 | Texas Instruments | Check for Price | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | MCP1754ST-3002E/MB vs LP2985-30DBVTG4 |
MCP1754T-3002E/DC | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5 | MCP1754ST-3002E/MB vs MCP1754T-3002E/DC |
MCP1754T-3002E/MC | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | MCP1754ST-3002E/MB vs MCP1754T-3002E/MC |
MCP1755S-3002E/MC | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | MCP1754ST-3002E/MB vs MCP1755S-3002E/MC |
MCP1755ST-3002E/MC | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO8 | MCP1754ST-3002E/MB vs MCP1755ST-3002E/MC |
MCP1755T-3002E/DC | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5 | MCP1754ST-3002E/MB vs MCP1755T-3002E/DC |
MCP1754T-3002E/0T | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO5 | MCP1754ST-3002E/MB vs MCP1754T-3002E/0T |
MCP1754ST-3002E/DB | Microchip Technology Inc | Check for Price | 16V High PSRR 150mA LDO VOUT=3V | MCP1754ST-3002E/MB vs MCP1754ST-3002E/DB |
MCP1755ST-3002E/DB | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.5V Dropout, CMOS, PDSO3 | MCP1754ST-3002E/MB vs MCP1755ST-3002E/DB |