Part Details for MCP1754S-3302E/MC by Microchip Technology Inc
Results Overview of MCP1754S-3302E/MC by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1754S-3302E/MC Information
MCP1754S-3302E/MC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1754S-3302E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1754S-3302E/MC
|
Microchip Technology Inc | 16V, High PSRR, 150mA LDO, Vout=3.3V, DFN, Projected EOL: 2039-08-23 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
17628 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17550 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP1754S-3302E/MC
MCP1754S-3302E/MC CAD Models
MCP1754S-3302E/MC Part Data Attributes
|
MCP1754S-3302E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1754S-3302E/MC
Microchip Technology Inc
3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.02046% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
Alternate Parts for MCP1754S-3302E/MC
This table gives cross-reference parts and alternative options found for MCP1754S-3302E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1754S-3302E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1754ST-3302E/MC | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP1754S-3302E/MC vs MCP1754ST-3302E/MC |
MCP1754S-3302E/DB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1754S-3302E/MC vs MCP1754S-3302E/DB |
MCP1754ST-3302E/DB | Microchip Technology Inc | $0.8255 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | MCP1754S-3302E/MC vs MCP1754ST-3302E/DB |
MCP1754T-3302E/OT | Microchip Technology Inc | $0.4620 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN | MCP1754S-3302E/MC vs MCP1754T-3302E/OT |
MCP1754ST-3302E/CB | Microchip Technology Inc | $0.4757 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-23A, 3 PIN | MCP1754S-3302E/MC vs MCP1754ST-3302E/CB |
MCP1754T-3302E/CB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1754S-3302E/MC vs MCP1754T-3302E/CB |
MCP1754T-3302E/MB | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | MCP1754S-3302E/MC vs MCP1754T-3302E/MB |
MCP1754ST-3302E/MB | Microchip Technology Inc | $0.7465 | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN | MCP1754S-3302E/MC vs MCP1754ST-3302E/MB |